IQD Oscillators

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD Standard Clock Oscillators 12.288MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 2 mm x 1.6 mm 12.288 MHz 50 PPM 2.375 V 2.625 V SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) Reel
IQD Standard Clock Oscillators 14.7456MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.6 mm 14.745 MHz 50 PPM 2.375 V 2.625 V SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) Cut Tape
IQD Standard Clock Oscillators 14.7456MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 2 mm x 1.6 mm 14.745 MHz 50 PPM 2.375 V 2.625 V SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) Reel
IQD Standard Clock Oscillators 16MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.6 mm 16 MHz 50 PPM 2.375 V 2.625 V SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) Cut Tape
IQD Standard Clock Oscillators 16MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 2 mm x 1.6 mm 16 MHz 50 PPM 2.375 V 2.625 V SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) Reel
IQD Standard Clock Oscillators 18.432MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.6 mm 18.432 MHz 50 PPM 2.375 V 2.625 V SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) Cut Tape
IQD Standard Clock Oscillators 18.432MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 2 mm x 1.6 mm 18.432 MHz 50 PPM 2.375 V 2.625 V SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) Reel
IQD Standard Clock Oscillators 100MHz 2.5V 25ppm 0C +70C Non-Stocked
Min.: 100
Mult.: 100

Standard Oscillators 5 mm x 3.2 mm 100 MHz 25 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 40MHz 1.8V 25ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 25 PPM 1.8 V 1.8 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel
IQD Standard Clock Oscillators 50MHz 1.8V 25ppm -20C +70C Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

50 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C Reel
IQD Standard Clock Oscillators IQXO-951 2520 24.0MHz 1.8 to 3.3V CMOS -40C / 125C Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 1008 (2520 metric) 24 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel
IQD Standard Clock Oscillators CMOS 25ppm -40 to 85C 3.3V E Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 100 MHz 25 PPM 15 pF Reel
IQD Standard Clock Oscillators 28.63636MHz 1.8V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 28.63636 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 10 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 20.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 20 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 20.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 20 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 32.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 32 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 32.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 32 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 37.40MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 37.4 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 37.40MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 37.4 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 38.40MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 38.4 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 38.40MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 38.4 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 48.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 48 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 48.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 48 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 50.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 50 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel