IQD Oscillators

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD Standard Clock Oscillators CMOS 50ppm -40 to 85C 3.3V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 50 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT Reel
IQD Standard Clock Oscillators 14.7456MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 14.7456 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel
IQD Standard Clock Oscillators 25MHz 1.8V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Bulk
IQD Standard Clock Oscillators 25MHz 1.8V 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 24.576MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators CMOS 50ppm -40 to 85C 3.3V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 27 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT Reel
IQD Standard Clock Oscillators 49.14MHz 3.3V 100ppm -40C +85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 49.14 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 28.6363MHz 1.8V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 28.636 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50MHz 2.5V 50ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 50MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 26.0MHz 3.2 x 2.5 x 1.2mm Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 26 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT Reel
IQD Standard Clock Oscillators CMOS 50ppm -40 to 85C 3.3V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 26 MHz 50 PPM 4.5 V 5.5 V CMOS SMD/SMT Reel
IQD Standard Clock Oscillators 48MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 48 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.95 mm (0.037 in) Bulk
IQD Standard Clock Oscillators 25MHz 1.8V 50ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 10 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Bulk
IQD Standard Clock Oscillators 25MHz 1.8V 50ppm -10C +70C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 10 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 32.7680kHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 32.768 kHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel, Cut Tape
IQD Standard Clock Oscillators 0.032MHz 3.3V 25ppm -40C + 85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.4 mm x 2.7 mm 32.768 kHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Reel
IQD Standard Clock Oscillators 156.25MHz 3.3V 50ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 156.25 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 40MHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 40 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators HCMOS 25ppm -40 to 85C 3.3V E Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 40 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 155.52MHz 3.3V 50ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 155.52 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 25MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Reel
IQD Standard Clock Oscillators 156.25MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 156.25 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 27MHz 1.8V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Cut Tape
IQD Standard Clock Oscillators 160MHz 3.3V 100ppm -10C +70C Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 7 mm x 5 mm 160 MHz 100 PPM 3.3 V 3.3 V LVDS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Bulk