ECS Oscillators

Results: 4,917
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 40.000 MHz Multi-Volt 1.6 - 3.6V 20 ppm -20 - +70C 4-SMD 2.5x2.0mm Low Current RoHS 563In Stock
Min.: 1
Mult.: 1
: 1,000

2.5 mm x 2 mm 40 MHz 20 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 14.7456 MHz Multi-Volt 1.6 - 3.6V 25 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 900In Stock
Min.: 1
Mult.: 1
: 1,000

2.5 mm x 2 mm 14.7456 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.576 MHz Multi-Volt 1.6 - 3.6V 25 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1,037In Stock
Min.: 1
Mult.: 1
: 1,000

2.5 mm x 2 mm 24.576 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000 MHz ECS-2520MVQ Multi-Volt 1.6 - 3.6 V +/-25ppm -40 - +105C AEC-Q200 RoHS 879In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 32 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 - 3.6 V 50ppm -40 - +125C AEC-Q200 RoHS 993In Stock
1,000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1,000

3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000 MHz ECS-3225SMV Multi-Volt 1.62 - 3.63 V 10ppm -40 - +85C 4-SMD 3.2 x 2.5 mm RoHS 355In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000 MHz ECS-3225SMV Multi-Volt 1.62 - 3.63 V 10ppm -40 - +105C 4-SMD 3.2 x 2.5 mm RoHS 200In Stock
1,000Expected 8/1/2027
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 KHz Standby HCMOS AEC-Q200 Multi-Volt 1.62 - 3.63 V 50ppm -40 - 105C 4-SMD 3.2 x 2.5mm 1,487In Stock
Min.: 1
Mult.: 1
: 3,000

3.2 mm x 2.5 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.768 KHZ TCXO 3.3V +/-5 PPM -40 - +85C 2.0 x 1.2 mm 68In Stock
12,000Expected 29/12/2026
Min.: 1
Mult.: 1
: 3,000

TCXO SMD-4 32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.2 mm 1.1 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 14.31818 MHZ HCMOS S 1,871In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 14.3 MHz 50 PPM 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100.000 MHz Multi-Volt 1.6 - 3.6 V 25ppm -40 - +85C AEC-Q200 RoHS 1,652In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm x 0.8 mm 100 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125.000 MHz Multi-Volt 1.6 - 3.6 V 50ppm -40 - +125C AEC-Q200 RoHS 678In Stock
Min.: 1
Mult.: 1
: 1,000

2.5 mm x 2 mm 125 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz Multi-Volt 1.62 - 3.63V 20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 477In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm x 1 mm 16 MHz 20 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.6 - 3.6 V 50ppm -40 - +105C AEC-Q200 RoHS 412In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm x 1 mm 50 MHz 50 PPM 15 pF 1.7 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.6 - 3.6 V 50ppm -40 - +125C AEC-Q200 RoHS 1,336In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm x 0.8 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.6 - 3.6 V 50ppm -40 - +125C AEC-Q200 RoHS 2,170In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm x 0.8 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 40 MHZ HCMOS SMD 945In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 40 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40MHz Miniature SMD HCMOS Oscillator AECQ200 Qualified 346In Stock
2,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm x 1 mm 40 MHz 20 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 486In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 8 MHz 20 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS OCXO Oscillators 19.440 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm 35In Stock
Min.: 1
Mult.: 1

OCXO SMD-6 19.44 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm Cut Tape
ECS OCXO Oscillators 10.000 MHZ LVCMOS 3.3V +/-50ppb -40C - 85C 7.0 x 5.0 mm ECOC-7050 9In Stock
100Expected 9/3/2027
Min.: 1
Mult.: 1

OCXO SMD-10 10 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 3.3 mm Cut Tape
ECS OCXO Oscillators 19.440 MHZ LVCMOS 3.3V +/-50ppb -40C - 85C 7.0 x 5.0 mm ECOC-7050 20In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 19.44 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 3.3 mm Cut Tape
ECS OCXO Oscillators 20.000 MHZ LVCMOS 3.3V +/-50ppb -40C - 85C 7.0 x 5.0 mm ECOC-7050 9In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 20 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 3.3 mm Cut Tape
ECS OCXO Oscillators 38.880 MHZ LVCMOS 3.3V +/-50ppb -40C - 85C 7.0 x 5.0 mm ECOC-7050 25In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 38.88 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 3.3 mm Cut Tape
ECS OCXO Oscillators 10.000 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm 5In Stock
100Expected 29/12/2026
Min.: 1
Mult.: 1

OCXO SMD-6 10 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm Cut Tape