ABRACON Oscillators

Results: 35,881
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators XTAL OSC XO 40.0000MHZ CMOS SMD 936In Stock
1,000On Order
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 16.0 MHZ 3.3V CMOS 332In Stock
3,000Expected 15/9/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 16MHz 30ppm -40C - 105C CMOS 3.3V 983In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 24MHz 50ppm -40C - 125C CMOS 3.3V 1,121In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 27MHz 50ppm -40C - 125C CMOS 3.3V 454In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 32MHz 50ppm -40C - 125C CMOS 3.3V 297In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 40MHz 50ppm -40C - 125C CMOS 3.3V 489In Stock
1,000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 16MHz 50ppm -40C - 125C CMOS 2.5V 340In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 16.0 MHZ 149In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 16 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 16MHz 25ppm -40C - 85C CMOS 1.6V - 3.6V 1,727In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 25MHz 25ppm -40C - 85C CMOS 1.6V - 3.6V 1,477In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 26MHz 25ppm -40C - 85C CMOS 1.6V - 3.6V 1,098In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 26 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 27MHz 25ppm -40C - 85C CMOS 1.6V - 3.6V 299In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 27 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 48MHz 25ppm -40C - 85C CMOS 1.6V - 3.6V 234In Stock
1,000Expected 23/12/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 48 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 50MHz 50ppm -40C - 85C CMOS 1.6V - 3.6V 9In Stock
1,000Expected 2/9/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 32.768 KHZ SMD 261In Stock
9,000On Order
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 25 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 32.768 MHZ 675In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32.768 kHz 25 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 24.576MHz 50ppm -40C - 85C CMOS 3.3V 795In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 24.576 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 80.0 MHZ 3.3V 50PPM -40+85C 248In Stock
1,000Expected 1/3/2027
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 80 MHz 50 PPM 15 pF 3 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 12.0 MHZ 10PPM 200In Stock
2,000Expected 12/1/2027
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 10 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 100MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 367In Stock
1,000Expected 1/3/2027
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 100 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 125.0 MHZ 171In Stock
5,000Expected 18/9/2026
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 125 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 133.333MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 174In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 133.333 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 14.7456MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 543In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 14.7456 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 18.432MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 181In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 18.432 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel