ABRACON Oscillators

Results: 35,877
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 857In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 156.25MHz 25ppm -40C - 85C LVPECL 3.3V 653In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 156.25 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators MEMS Oscillator 2016 4-SMD 50MHz +/-20ppm -40C - 85C CMOS 2.25V-3.63V 978In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators SMD-4 50 MHz 20 PPM 10 pF 2.25 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.89 mm (0.035 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators MEMS Oscillator 2016 4-SMD 50MHz +/-20ppm -40C - 85C CMOS 1.8V 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators SMD-4 50 MHz 20 PPM 10 pF 1.71 V 1.98 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.89 mm (0.035 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators MEMS Oscillator 2520 4-SMD 50MHz +/-20ppm -40C - 85C CMOS 2.25V-3.63V 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators SMD-4 50 MHz 20 PPM 10 pF 2.25 V 3.63 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.89 mm (0.035 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators MEMS Oscillator 2520 4-SMD 50MHz +/-20ppm -40C - 85C CMOS 1.8V 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators SMD-4 50 MHz 20 PPM 10 pF 1.71 V 1.98 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.89 mm (0.035 in) Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 10MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 11In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 10 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 4In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 38.4 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.88MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 21In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 38.88 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 10MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz 8In Stock
25Expected 5/10/2026
Min.: 1
Mult.: 1

OCXO SMD-10 10 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 20MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz 12In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 20 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz 11In Stock
25Expected 16/11/2026
Min.: 1
Mult.: 1

OCXO SMD-10 38.4 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 150MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 25In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 150 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 9.27 mm 6.48 mm Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 245.76MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 10In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 245.76 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 9.27 mm 6.48 mm Bulk
ABRACON Standard Clock Oscillators Oscillator 2520 6-SMD 100MHz +/-25ppm -40C - 85C LVDS 2.375V - 3.63V 948In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-6 100 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator 2520 6-SMD 125MHz +/-25ppm -40C - 85C LVDS 2.375V - 3.63V 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-6 125 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator 3225 6-SMD 100MHz +/-25ppm -40C - 85C LVDS 2.375V - 3.63V 914In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-6 100 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 3225 6-SMD XO 156.25 MHz +/-25ppm -40C - 85C HCSL 1.71V - 3.63V 681In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-6 156.25 MHz 25 PPM 1.71 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 10MHz +/-10ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 63In Stock
Min.: 1
Mult.: 1

OCXO SMD-4 10 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm Bulk
ABRACON Standard Clock Oscillators 12.0 MHZ CMOS SMD 1,860In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 12 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 19.2MHz 10ppm -40C - 85C CMOS 1.68V - 3.63V 980In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 19.2 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 24MHz 10ppm -40C - 105C CMOS 1.68V - 3.63V 985In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 24 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 24.576MHz 10ppm -40C - 85C CMOS 1.68V - 3.63V 987In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 24.576 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 33.333MHz 10ppm -40C - 105C CMOS 1.68V - 3.63V 929In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 33.33 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 10.0 MHZ CMOS SMD 975In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 10 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel