ABRACON Oscillators

Results: 35,876
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators Standard Clock Oscillator 12.000MHz SMD 3.2mm x 5.0mm 25ppm -40 C to +85 C 727In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 12 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
ABRACON OCXO Oscillators 100 MHZ 5.0V -40+75C 5In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 5 V 5 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 32MHz 50ppm -40C - 85C CMOS 1.8V - 3.3V 422In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 32 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 66MHz 100ppm -20C - 70C CMOS 3.3V 299In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 66 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 33.0 MHZ 50PPM -40 + 85C 14In Stock
1,000Expected 6/10/2026
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 33 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 27MHz 25ppm -40C - 85C CMOS 1.8V - 3.3V 415In Stock
1,000Expected 30/11/2026
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 27 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 50MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V 45In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 50 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 40.000MHz SMD 5.0mm x 7.0mm 100ppm -10 C to +70 C 65In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 4-SMD 155.52MHz 18ppm -40C - 85C CMOS 3.3V 11In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 155.52 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm (0.563 in) 8.7 mm (0.343 in) 5.5 mm (0.217 in) Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 11.0592MHz 30ppm -20C - 70C CMOS 5V 149In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 11.0592 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 26MHz 25ppm -40C - 85C CMOS 1.6V - 3.6V 805In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 26 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators 8.0 MHZ 3.3V 50PPM -40+85C 1,011In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 7.3728MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 340In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 7.3728 MHz 10 PPM 15 pF 1.7 V 3.6 V - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 3.3V 100ppm Ceramic -20+70C 23In Stock
1,000Expected 22/9/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators 3.3V 100ppm Ceramic -20+70C 922In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 25 MHz 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 30MHz 25ppm -40C - 85C CMOS 3.3V 142In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 30 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 4MHz 25ppm -40C - 85C CMOS 3.3V 476In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 4 MHz Reel, Cut Tape
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 14.7456MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 470In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 14.7456 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 74.175824MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V 29In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 74.175824 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 25.000MHz SMD 2.5mm x 3.2mm 25ppm -20 C to +70 C 964In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators Reel, Cut Tape
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 25MHz 25ppm -40C - 85C CMOS 1.71V - 3.63V 1In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 25 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 30ppb -40C - 75C Sine Wave 3.3V 6In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 1.544MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/-0.3 986In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 1.544 MHz 50 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 13.000MHZ CMOS SMD 1,370In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators Reel, Cut Tape
ABRACON Standard Clock Oscillators 14.3181MHZ 50PPM -40+85C 287In Stock
2,000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 14.31818 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel