CSM-7SSX Series Crystals

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 12.288Mhz 30ppm -10C +70C 20pF Non-Stocked Lead-Time 10 Weeks

12.288 MHz 20 pF 30 PPM 50 PPM HC-49/USX - 10 C + 70 C SMD/SMT 60 Ohms 13.2 mm 4.7 mm 2.6 mm CSM-7SSX Reel
ECS Crystals 14.31818Mhz 30ppm -10C +70C 20pF Non-Stocked Lead-Time 10 Weeks

14.31818 MHz 20 pF 30 PPM 50 PPM HC-49/USX - 10 C + 70 C SMD/SMT 50 Ohms 13.2 mm 4.7 mm 2.6 mm CSM-7SSX Reel
ECS Crystals 16.0Mhz 30ppm -10C +70C 20pF Non-Stocked Lead-Time 10 Weeks

16 MHz 20 pF 30 PPM 50 PPM HC-49/USX - 10 C + 70 C SMD/SMT 50 Ohms 13.2 mm 4.7 mm 2.6 mm CSM-7SSX Reel
ECS Crystals 18.432Mhz 30ppm -10C +70C 20pF Non-Stocked Lead-Time 10 Weeks

18.432 MHz 20 pF 30 PPM 50 PPM HC-49/USX - 10 C + 70 C SMD/SMT 50 Ohms 13.2 mm 4.7 mm 2.6 mm CSM-7SSX Reel
ECS Crystals 20.0Mhz 30ppm -10C +70C 20pF Non-Stocked Lead-Time 10 Weeks

20 MHz 20 pF 30 PPM 50 PPM HC-49/USX - 10 C + 70 C SMD/SMT 40 Ohms 13.2 mm 4.7 mm 2.6 mm CSM-7SSX Reel
ECS Crystals 3.579545Mhz 30ppm -10C +70C 18pF Non-Stocked Lead-Time 10 Weeks

3.579545 MHz 18 pF 30 PPM 50 PPM HC-49/USX - 10 C + 70 C SMD/SMT 150 Ohms 13.2 mm 4.7 mm 2.6 mm CSM-7SSX Reel
ECS Crystals 9.8304Mhz 30ppm -10C +70C 20pF Non-Stocked Lead-Time 10 Weeks

9.8304 MHz 20 pF 30 PPM 50 PPM HC-49/USX - 10 C + 70 C SMD/SMT 60 Ohms 13.2 mm 4.7 mm 2.6 mm CSM-7SSX Reel