Reel Crystals

Results: 36,910
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 12MHz 18pF 100ppm -40C +85C 2,246In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz,CL 8,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 100O 33,889In Stock
Min.: 1
Mult.: 1
: 3,000

12 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHZ 8pF 10ppm -20C +70C 5,931In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 8pF AEC ESR 50 -40C +150C 6,307In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 10ppm BlueTooth / Zigbee 6,293In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 9 pF 10 PPM 10 PPM 4 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 25ppm 18pF -40C +85C 13,562In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 10ppm 10pF -20C +70C 4,019In Stock
Min.: 1
Mult.: 1
: 1,000

27.12 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 7.3728MHz 18pF 100ppm -40C +85C 3,767In Stock
Min.: 1
Mult.: 1
: 1,000

7.3728 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 11.0592MHz 1,165In Stock
Min.: 1
Mult.: 1
: 1,000

11.0592 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 20pF 1,435In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 12MHz 1,314In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz Series 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 3.6864MHz 849In Stock
Min.: 1
Mult.: 1
: 1,000

3.6864 MHz Series 30 PPM 50 PPM 11.8 mm x 5.5 mm - 10 C + 70 C SMD/SMT 200 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,60 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 3,838In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 26MHz 8pF AEC-Q200 2 .05X1.65X.45mm 2,978In Stock
Min.: 1
Mult.: 1
: 3,000

26 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals 52.0MHz 20ppm -40C +85C 8pF 5,595In Stock
Min.: 1
Mult.: 1
: 3,000

52 MHz 8 pF 20 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.35 mm 416 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals factory currently not accepting orders 2,825In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 5 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.1 uW 2 mm 1.2 mm 0.6 mm TFE20 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 12.1875MHz Tol 30ppm Stab 50ppm -40C - 85C 10pF 70 Ohms 951In Stock
Min.: 1
Mult.: 1
: 1,000

12.1875 MHz 10 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 70 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape
ABRACON Crystals CRYSTAL 26.00MHZ 8PF LOW ESR SMD 1,943In Stock
Min.: 1
Mult.: 1
: 3,000

26 MHz 8 pF 10 PPM 30 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12-116 Reel, Cut Tape, MouseReel
NDK Crystals crystal 20M 7.2PF SMD 7,297In Stock
Min.: 1
Mult.: 1
: 3,000

NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals CRYSTAL 52MHZ 8PF SMD 4,814In Stock
Min.: 1
Mult.: 1
: 3,000

8 pF - 30 C + 85 C SMD/SMT 10 uW 1 mm 0.8 mm 0.25 mm NX1008AA Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF 30ppm -10C +70C 3,201In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 12PF SMD,CSM-8, 50ppm, 30ppm,12pF,40 Ohm,Fundamental,-10 C 70 C,2-SMD,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) 1,493In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 12 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 12pF -30C +85C 3,724In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 12 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz 10ppm BlueTooth / Zigbee 3,000In Stock
Min.: 1
Mult.: 1
: 1,000

26 MHz 13 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 40 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16MHz 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz Series 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel