MouseReel Crystals

Results: 16,364
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Micro Crystal Crystals 1.000 MHz 10.0 pF +/-100 PPM -40/+85C
1,000Expected 2/10/2026
Min.: 1
Mult.: 1
: 1,000

1 MHz 10 pF 100 PPM - 40 C + 85 C SMD/SMT 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A Reel, Cut Tape, MouseReel
IQD Crystals 8pF 32MHz +/-10ppm ESR=80Kohms Min Temp -20 Deg C/Max +70 Deg C. 956In Stock
Min.: 1
Mult.: 1
: 5,000

32 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1 mm x 0.33 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 1.2 mm 1 mm 0.33 mm IQXC-240 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 1.2x1.0mm 27.12MHz 6pF +-20ppm 100Ohms Ultra Miniature 20,756In Stock
Min.: 1
Mult.: 1
: 3,000

27.12 MHz 8 pF 20 PPM/C 40 PPM/C - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 1.2 mm 1 mm 0.45 mm CX1210SB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals Quartz Crystal 38.4 MHz, 10PPM, 10pF 18,000In Stock
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

38.4 MHz 10 pF 10 PPM 30 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 105 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 48MHz 7pF 18,944In Stock
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 16MHz 6pF 9,001In Stock
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

16 MHz 6 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 38.4MHz 10pF 8,927In Stock
Min.: 1
Mult.: 1
: 3,000

38.4 MHz 10 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 105 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 40MHz 10pF 9,005In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 10 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 16MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 80 Ohms 2,976In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 24MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 50 Ohms 2,826In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 32MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 50 Ohms 2,990In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 40MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 50 Ohms 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 16MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 200 Ohms 2,990In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 200 Ohms 200 uW 2 mm 1.6 mm 0.8 mm ABM11AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 24MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 100 Ohms 2,970In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 2 mm 1.6 mm 0.8 mm ABM11AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 32MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 100 Ohms 2,960In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 2 mm 1.6 mm 0.8 mm ABM11AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768kHz SMD Low Profile Crystal 3,565In Stock
Min.: 1
Mult.: 1
: 5,000

32.768 kHz 9 pF 20 PPM 20 PPM 0604 (1610 metric) - 40 C + 85 C SMD/SMT 60 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ABS05N Reel, Cut Tape, MouseReel
ABRACON Crystals 3.2mm x 1.5mm kHz Crystal Unit 5,725In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 12.5 pF 20 PPM 20 PPM 1206 (3215 metric) - 40 C + 85 C SMD/SMT 40 kOhms 0.5 uW 3.2 mm 1.5 mm 0.8 mm ABS07N Reel, Cut Tape, MouseReel
ABRACON Crystals 3.2mm x 1.5mm kHz Crystal Unit 2,716In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 7 pF 20 PPM 20 PPM 1206 (3215 metric) - 40 C + 85 C SMD/SMT 40 kOhms 0.5 uW 3.2 mm 1.5 mm 0.8 mm ABS07N Reel, Cut Tape, MouseReel
TXC Corporation Crystals 16.384MHz 30ppm -20 to 70C 12pF 1,753In Stock
Min.: 1
Mult.: 1
: 3,000
16.384 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel, Cut Tape, MouseReel
TXC Corporation Crystals 50MHz 19pF -10C +85C 2,490In Stock
Min.: 1
Mult.: 1
: 3,000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Crystals 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 10pF 975In Stock
Min.: 1
Mult.: 1
: 5,000

37.4 MHz 10 pF 10 PPM 10 PPM - 30 C + 85 C SMD/SMT 80 Ohms 100 uW 1.2 mm 1 mm 0.33 mm 8J Reel, Cut Tape, MouseReel
TXC Corporation Crystals 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-20ppm (-20 to 70C), 6pF 1,000In Stock
Min.: 1
Mult.: 1
: 5,000

27.12 MHz 6 pF 10 PPM 20 PPM - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 1.2 mm 1 mm 0.33 mm 8J Reel, Cut Tape, MouseReel
TXC Corporation Crystals 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 8pF 994In Stock
Min.: 1
Mult.: 1
: 5,000

48 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1.05 mm - 30 C + 85 C SMD/SMT 100 Ohms 50 uW 1.2 mm 1.05 mm 0.33 mm 8J Reel, Cut Tape, MouseReel
TXC Corporation Crystals 20.000MHz 30ppm 12pF -40C to 85C 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 20.000MHz 10ppm -20 +70C 10pF 2,043In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel