MouseReel Crystals

Results: 16,327
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
CTS Electronic Components Crystals 5MHz 18pF Fund. -20C +70C 130In Stock
Min.: 1
Mult.: 1
: 1,000

5 MHz 18 pF 30 PPM 50 PPM HC-49/US-SM - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 12.3 mm 4.83 mm 4.3 mm ATS-SM Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals -40C/+125C 18pF 30ppm AEC-Q200 392In Stock
Min.: 1
Mult.: 1
: 1,000

SA532 Reel, Cut Tape, MouseReel AEC-Q200
Pletronics Inc. Crystals 25MHz 50ppm 0-70DC 1,012In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 50 PPM 50 PPM 7 mm x 5 mm 0 C + 70 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.1 mm SM13T Reel, Cut Tape, MouseReel
NDK Crystals CRYSTAL 14.31818MHZ 8PF SMD 2,759In Stock
Min.: 1
Mult.: 1
: 3,000

NX Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 18pF -40C +85C 4,307In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 18 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals ESR 70,FREQ 16,STABILITY 10ppm,TOLERANCE 10ppm,CL 9pF,AGING 2 ppm ,-20 C 70 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 3,681In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 9 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 18.432 MHz 10 pF ECX-53B +/-10/10 ppm -20 +70C 5032 4 Pads RoHS 2,605In Stock
Min.: 1
Mult.: 1
: 1,000

18.432 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF 100ppm -40C +85C 1,683In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF 30ppm -10C +70C 1,954In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 8,TOL 25 ppm,STAB 30 ppm,-40 +85 C,ESR 40O 3,681In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 8,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 80O 5,579In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 5,997In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 3.579545MHz -55 to +125C 1,855In Stock
Min.: 1
Mult.: 1
: 1,000

3.579545 MHz 18 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 18pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 2,840In Stock
Min.: 1
Mult.: 1
: 1,000

48 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24MHz 1,004In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz Series 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 4MHz 360In Stock
Min.: 1
Mult.: 1
: 1,000

4 MHz Series 30 PPM 50 PPM 11.8 mm x 5.5 mm - 10 C + 70 C SMD/SMT 150 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 48MHZ 10pF 10ppm 10ppm -20 C 70 C 3,457In Stock
Min.: 1
Mult.: 1
: 1,000

48 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
Citizen FineDevice Crystals 24MHz -10C +60C 18pF 50ppm 4,583In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 18 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 80 Ohms 100 uW 3.3 mm 2.6 mm 0.7 mm CS325S Reel, Cut Tape, MouseReel
Epson Timing Crystals 26MHz 10PPM -20C +75C 12.0pF 1,251In Stock
Min.: 1
Mult.: 1
: 250

26 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 75 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.5 mm FA-128 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 10.245 MHZ 1,207In Stock
Min.: 1
Mult.: 1
: 1,000

10.245 MHz 13 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 19.6608MHZ 8PF SMD 870In Stock
Min.: 1
Mult.: 1
: 1,000

19.6 MHz 8 pF 10 PPM 10 PPM / C - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
NDK Crystals CRYSTAL 16.0000MHZ 12PF SMD 1,438In Stock
Min.: 1
Mult.: 1
: 3,000

NX Reel, Cut Tape, MouseReel
NDK Crystals CRYSTAL 26.0000MHZ 8PF SMD 2,576In Stock
Min.: 1
Mult.: 1
: 3,000

NX Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 6pF 20ppm -40C +85C AEC-Q200 3,069In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz 7pF 20ppm -40C +85C AEC-Q200 2,437In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200