MouseReel Crystals

Results: 16,369
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 12MHz 20pF 50ppm -40C +85C 31,152In Stock
Min.: 1
Mult.: 1
: 3,000

12 MHz 20 pF 30 PPM 50 PPM CSM-3X - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Crystals 16MHz -55 to +125C 2,759In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 20MHz -55 to +125C 2,649In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF 50ppm -40C +85C 4,742In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 32MHz,CL 10,TOL 10 ppm,STAB 10 ppm,-20 - +70C,ESR 60 16,168In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 4.9152MHz 18pF 100ppm -40C +85C 1,548In Stock
Min.: 1
Mult.: 1
: 1,000

4.9152 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20MHz 531In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 20 pF 30 PPM 50 PPM 11.8 mm x 5.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 30.0000MHZ 20PF SMD,ECX-53B-DU,100ppm,30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 2,705In Stock
Min.: 1
Mult.: 1
: 1,000

30 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 8.0Mhz 30ppm -10C +70C 20pF 1,370In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 80 Ohms 500 uW 11.4 mm 4.7 mm 2.6 mm CSM-7SSX Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 12.5pF 20ppm 27,046In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34R Reel, Cut Tape, MouseReel
Epson Timing Crystals 38.4MHz 10ppm 8.5pF -20C +75C 8,691In Stock
Min.: 1
Mult.: 1
: 250

38.4 MHz 8.5 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 75 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 27MHz 18pF 30ppm -40C +85C 983In Stock
Min.: 1
Mult.: 1
: 1,000

27 MHz 18 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 5 mm 3.2 mm 1.05 mm 405 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 48MHz 18pF 30ppm -40C +85C 160In Stock
Min.: 1
Mult.: 1
: 1,000

48 MHz 18 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 5 mm 3.2 mm 1.05 mm 405 Reel, Cut Tape, MouseReel
NDK Crystals CRYSTAL 19.2000MHZ 7PF SMD 3,549In Stock
Min.: 1
Mult.: 1
: 3,000

NX Reel, Cut Tape, MouseReel
NDK Crystals CRYSTAL 40MHZ 8PF SMD 2,372In Stock
Min.: 1
Mult.: 1
: 3,000

8 pF - 30 C + 85 C SMD/SMT 10 uW 1 mm 0.8 mm 0.25 mm NX1008AA Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 9pF 20ppm -40C +85C AEC-Q200 6,089In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz 9pF 20ppm -40C +125C AEC-Q200 8,256In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 10MHz 18pF 100ppm -40C +85C 1,032In Stock
Min.: 1
Mult.: 1
: 1,000

10 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 20pF 50ppm -20C _70C 3,010In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 20 pF 50 PPM 50 PPM CSMD-4 - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHz 20pF 100 ppm -55C +125C 7,231In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 55 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 18 pF +/-30/100 ppm -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm RoHS 4,533In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 18 pF 30 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz -55 to +125C 3,260In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 10MHz 1,602In Stock
Min.: 1
Mult.: 1
: 1,000

10 MHz Series 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 20pF CSM-8A 770In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 3.6864MHz 1,800In Stock
Min.: 1
Mult.: 1
: 1,000

3.6864 MHz 20 pF 30 PPM 50 PPM 11.8 mm x 5.5 mm - 10 C + 70 C SMD/SMT 200 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel