MouseReel Crystals

Results: 16,370
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ABRACON IL3X2-HX5F9-32.768 KHz
ABRACON Crystals Xtal 3215 2-SMD 0.032768MHz Tol 20ppm -40C - 85C 9pF 70000 Ohms 1,251In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 9 pF 20 PPM - 0.034 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 1 uW 3.2 mm 1.5 mm 0.9 mm IL3X2 Reel, Cut Tape, MouseReel
ABRACON ABM3C-25.000MHZ-E4Y-T
ABRACON Crystals Xtal 5032 4-SMD 25MHz Tol 30ppm Stab 30ppm 0C - 70C 18pF 50 Ohms 499In Stock
1,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3C Reel, Cut Tape, MouseReel
ABRACON FKFSXEIVM0.032768-T3
ABRACON Crystals 32.768 KHZ TUNING FORK 7.0PF 499In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 8.1920MHZ 20PF SMD 978In Stock
Min.: 1
Mult.: 1
: 1,000

8.192 MHz 20 pF SMD/SMT CSM-7X Reel, Cut Tape, MouseReel
KYOCERA AVX CX3225SB24576H0FLJCC
KYOCERA AVX Crystals SMD CRYSTAL 2,892In Stock
Min.: 1
Mult.: 1
: 3,000

24.576 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 3.2 mm 2.5 mm 0.95 mm Reel, Cut Tape, MouseReel
IQD LFXTAL065253
IQD Crystals 32.7680kHz 1.6 x 1.0 x 0.5mm 2,360In Stock
Min.: 1
Mult.: 1
: 5,000

IQXC-90 Reel, Cut Tape, MouseReel
ABRACON ABM8GAIG-20.000MHZ-8-7Z-T3
ABRACON Crystals Xtal 3225 4-SMD 20MHz Tol 15ppm Stab 50ppm -40C - 125C 8pF 60 Ohms 2,916In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 8 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8GAIG Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 4,420In Stock
Min.: 1
Mult.: 1
: 3,000

12 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 6 pF ECX-1637B2 +/-10/10ppm -20 - +70C +/-2 ppm Aging 2016 4-SMD RoHS 4,634In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 6 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 6,610In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 25.0000MHZ 6PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 4,444In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 6,510In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 16.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 4,020In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 25.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 3,887In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 25.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 4,036In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 8.000MHZ 20pF CSM-8M +/-30/50ppm -40C -85C. 60 Ohm Fund. 7 x 5, 4 Pad RoHS 1,686In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 20 pF 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
NDK Crystals CRYSTAL 40MHZ 8PF SMD 2,858In Stock
Min.: 1
Mult.: 1
: 3,000

26 MHz to 52 MHz 8 pF - 30 C + 85 C SMD/SMT 10 uW 1.2 mm 1 mm 0.25 mm NX1210AB Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 6pF -40C +85C 4,499In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34G Reel, Cut Tape, MouseReel
ECS Crystals 32.786kHz 9pF 20ppm -40C +85C 7,250In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 20 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34RR Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 10ppm 10pF -20C +70C 8,638In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF -40C +85C 6,388In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 100ppm -40C +85C 949In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals 28.63636MHz 18pF 50ppm -40C +85C 2,131In Stock
Min.: 1
Mult.: 1
: 1,000

28.63636 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 40MHz 1,641In Stock
Min.: 1
Mult.: 1
: 1,000

40 MHz Series 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20.0000MHZ 20PF SMD,ECX-53B-DU,100ppm,30ppm,20pF,40 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1,943In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel