Cut Tape Crystals

Results: 21,601
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-40ppm 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

50 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
Seiko Instruments Crystals Crystals 32.768kHz crystal, 9pF, 20PPM, 50K Ohms max ESR 1,893In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 9 pF 20 PPM 2.05 mm x 1.2 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.1 uW 2.05 mm 1.2 mm 0.6 mm SC-20P Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 12.0MHz 30ppm 0C +70C 3,608In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 80 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM 0.3mm 2,186In Stock
Min.: 1
Mult.: 1
: 1,000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A 03 Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 32.768 KHz 12,961In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 12.5 pF 20 PPM - 0.04 PPM 8.7 mm x 3.7 mm - 40 C + 85 C SMD/SMT 65 kOhms 1 uW 8.7 mm 3.7 mm 2.5 mm FSR327 Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -55/+125C 8,868In Stock
Min.: 1
Mult.: 1
: 1,000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 30MHz 8pF +/-40ppm 2,891In Stock
Min.: 1
Mult.: 1
: 3,000

30 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 48MHz 6pF +/-40ppm 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

48 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-40ppm 2,954In Stock
Min.: 1
Mult.: 1
: 3,000

50 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
Seiko Instruments Crystals Crystals 32.768kHz 4pF +/-20PPM 2,328In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 4 pF 20 PPM 2.05 mm x 1.2 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 2.05 mm 1.2 mm 0.6 mm SC-20S Reel, Cut Tape, MouseReel
Seiko Instruments Crystals Crystals 32.768Khz 9pf +/- 20 ppm 2,633In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.5 mm - 55 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.75 mm SC-32A Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 24000kHz 8p F 2x1.6mm 3,666In Stock
3,000Expected 17/9/2026
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 25000kHz 12pF AEC-Q2 00 ESR=50mOhms 7,054In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 12 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 5032 4-SMD 24MHz Tol 10ppm Stab 25ppm -40C - 85C 18pF 50 Ohms 5,023In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 18 pF 10 PPM 25 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+125C 7,891In Stock
Min.: 1
Mult.: 1
: 1,000

32.768 kHz 9 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Seiko Semiconductors Crystals SC-32A +/-20PPM 9.0pF 15,812In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 55 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.75 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic 3,542In Stock
Min.: 1
Mult.: 1
Max.: 170
: 3,000
25 MHz 15 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
ABRACON Crystals Xtal 2016 4-SMD 32MHz Tol 10ppm Stab 20ppm -40C - 85C 4pF 80 Ohms 4,978In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 4 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals 32.0 MHZ 3,319In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 4 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 36MHz Tol 10ppm Stab 10ppm -20C - 70C 6pF 80 Ohms 2,910In Stock
Min.: 1
Mult.: 1
: 3,000

36 MHz 6 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1210 4-SMD 32MHz Tol 20ppm Stab 15ppm -20C - 70C 5pF 100 Ohms 4,430In Stock
Min.: 1
Mult.: 1
: 5,000

32 MHz 5 pF 20 PPM 15 PPM - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 1.2 mm 1 mm 0.33 mm ABM13W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 24MHz Tol 10ppm Stab 20ppm -40C - 85C 4pF 50 Ohms 5,949In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 4 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 48MHz Tol 10ppm Stab 20ppm -40C - 85C 6pF 30 Ohms 9,444In Stock
Min.: 1
Mult.: 1
: 3,000

48 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 11x5 4-SMD, No Lead 14.7456MHz Tol 30ppm Stab 30ppm -10C - 60C 18pF 35 Ohms 2,105In Stock
Min.: 1
Mult.: 1
: 1,000
14.7456 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 35 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 12MHz Tol 50ppm Stab 50ppm 0C - 70C 18pF 15 Ohms 1,746In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 18 pF 50 PPM 50 PPM HC-49/US 0 C + 70 C SMD/SMT 15 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS-LR Reel, Cut Tape, MouseReel