8 pF Crystals

Results: 3,633
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
KYOCERA AVX Crystals 3.2x2.5mm 8MHz 8pF +-50ppm 500Ohms AEC-Q200 SMT
5,985On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

8 MHz 8 pF 50 PPM/C 150 PPM/C 1210 (3225 metric) - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 12000kHz 8pF AEC-Q20 0
6,000Expected 1/2/2027
Min.: 1
Mult.: 1
: 3,000

12 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24000kHz 8p F 3.2x2.5mm
6,000On Order
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 26MHz 8pF 3 .2x2.5mm
11,977Expected 22/10/2026
Min.: 1
Mult.: 1
: 3,000

26 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 40 MHZ 10PPM
8,723Expected 26/10/2026
Min.: 1
Mult.: 1
: 3,000

40 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 25MHz Tol 10ppm Stab 50ppm -40C - 125C 8pF 50 Ohms
21,979On Order
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 10 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals 48 MHZ 10PPM
9,000On Order
Min.: 1
Mult.: 1
: 3,000

48 MHz 8 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 25MHz Tol 10ppm Stab 10ppm -20C - 70C 8pF 100 Ohms
2,999Expected 25/11/2026
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 27.12MHz Tol 10ppm Stab 20ppm -40C - 85C 8pF 100 Ohms
5,990Expected 17/12/2026
Min.: 1
Mult.: 1
: 3,000

27.12 MHz 8 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 32MHz Tol 10ppm Stab 10ppm -20C - 70C 8pF 80 Ohms
6,000Expected 21/8/2026
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals 12 MHZ 8PF 125 OHMS
15,000Expected 21/8/2026
Min.: 1
Mult.: 1
: 3,000

12 MHz 8 pF 10 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 125 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ABM10-167 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 16MHz Tol +/-15ppm Stab +/-30ppm -40C - 85C 8pF 80 Ohms
6,000On Order
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 15 PPM 30 PPM 1008 (2520 metric) - 40 C + 85 C SMD/SMT 250 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10A Reel, Cut Tape, MouseReel
ABRACON Crystals 8.0 MHZ 8PF
9,996Expected 26/10/2026
Min.: 1
Mult.: 1
: 1,000

8 MHz 8 pF 10 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 500 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 12.0MHz industry standard low height 3.2 x 2.5mm crystal
3,000Expected 1/9/2026
Min.: 1
Mult.: 1
: 3,000

12 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel, Cut Tape, MouseReel
IQD Crystals 8pF 32MHz 1.6x1.2mm +/-10ppm ESR=60Kohms Min Temp -40 Deg C./ Max +85 Deg C.
3,000Expected 1/9/2026
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 10 PPM 15 PPM 1.6 mm x 1.2 mm x 0.4 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 1.6 mm 1.2 mm 0.4 mm IQXC-26 Reel, Cut Tape, MouseReel
IQD Crystals 7.0 x 5.0mm; 8.0MHz; 30/50/-40 to 125C/8 FUND;ESR 80 Ohms max
1,000Expected 15/9/2026
Min.: 1
Mult.: 1
: 1,000

8 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD Crystals 7.0 x 5.0mm; 16.0MHz; 30/50/-40 to 125C/8 FUND;ESR 40 Ohms max
1,000Expected 29/9/2026
Min.: 1
Mult.: 1
: 1,000

16 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 16pF 50ppm -40 +85
948Expected 4/9/2026
Min.: 1
Mult.: 1
: 1,000

25 MHz 8 pF 20 PPM 40 PPM 11.7 mm x 4.8 mm - 40 C + 85 C SMD/SMT 20 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape, MouseReel
Murata Electronics Crystals 24.305 MHZ 15 PPM
3,000Expected 18/9/2026
Min.: 1
Mult.: 1
: 3,000

24.305 MHz 8 pF 15 PPM 35 PPM - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm Reel, Cut Tape
Murata Electronics Crystals 25.0 MHZ 30 PPM
3,000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 30 PPM 35 PPM - 40 C + 125 C SMD/SMT 90 Ohms 300 uW 2 mm 1.6 mm 0.65 mm Reel, Cut Tape
Murata Electronics Crystals
3,000Expected 25/9/2026
Min.: 1
Mult.: 1
: 3,000

50 MHz 8 pF 40 PPM 40 PPM - 40 C + 150 C SMD/SMT 60 Ohms 300 uW 2 mm 1.6 mm 0.65 mm Reel, Cut Tape
Murata Electronics Crystals 2.0x1.6mm 24.0MHz Crystal Unit +/-20ppm Initial tolerance
2,990Expected 29/10/2026
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 20 PPM 50 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 120 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_C Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 2.0x1.6mm 26.0MHz Crystal Unit +/-10ppm Initial tolerance
3,000Expected 20/10/2026
Min.: 1
Mult.: 1
: 3,000

26 MHz 8 pF 10 PPM 10 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 60 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2.0x1.6mm 32.0MHz Crystal Unit +/-10ppm Initial tolerance
2,999Expected 15/9/2026
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 10 PPM 20 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 50 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 38.4 MHZ 60 OHM 8PF 10PPM
3,000Expected 20/10/2026
Min.: 1
Mult.: 1
: 3,000

38.4 MHz 8 pF 10 PPM 2 mm x 1.6 mm - 40 C + 105 C SMD/SMT 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape