8 pF Crystals

Results: 3,623
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 25MHz 25ppm 8pF -40C +85C 1,230In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 8,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 40O 3,749In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20ppm 8pF -40C +85C 705In Stock
4,000On Order
Min.: 1
Mult.: 1
: 1,000

25 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 8pF 15ppm -40C +85C 1,189In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 8 pF 15 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 8pF 15ppm -30C +85C 1,365In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 8 pF ECS-33B +/-10/25 ppm -40 - +105C +/-1 ppm Aging 3225 4-SMD RoHS 190In Stock
3,000Expected 25/8/2026
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 10 PPM 25 PPM SMD-4 - 40 C + 105 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 8pF 15ppm -40C +85C 1,049In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 50 666In Stock
3,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10ppm 8pF -30C +85C 2,190In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 15ppm 8pF -40C +85C 1,600In Stock
1,000On Order
Min.: 1
Mult.: 1
: 1,000

25 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 15ppm,TOLERANCE 15ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4,503In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 20ppm 8pF -40C +85C 855In Stock
Min.: 1
Mult.: 1
: 1,000

26 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 8pF 15ppm -30C +85C 1,220In Stock
Min.: 1
Mult.: 1
: 1,000

26 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 8pF -30C +85C 1,274In Stock
Min.: 1
Mult.: 1
: 1,000

26 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 8pF -40C +85C 1,106In Stock
Min.: 1
Mult.: 1
: 1,000

26 MHz 8 pF 10 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 26.0MHz 10ppm 8pF -20C +70C 121In Stock
2,000Expected 28/8/2026
Min.: 1
Mult.: 1
: 1,000

26 MHz 8 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247 Reel, Cut Tape
ECS Crystals 26MHz 8pF 50ppm -40C+125C 636In Stock
Min.: 1
Mult.: 1
: 1,000

26 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 27MHz 8pF 15ppm -30C +85C 758In Stock
Min.: 1
Mult.: 1
: 1,000

27 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 8pF 15ppm -40C +85C 955In Stock
Min.: 1
Mult.: 1
: 1,000

27 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 27.0000MHZ 8PF SMD,ECX-1637, 10ppm, 10ppm,8pF,60 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.020" (0.50mm) 990In Stock
Min.: 1
Mult.: 1
: 1,000

27 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 8pF 50ppm -40C+125C 488In Stock
Min.: 1
Mult.: 1
: 1,000

27 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 27.12MHz 8pF 25ppm -20C +70C 940In Stock
Min.: 1
Mult.: 1
: 1,000

27.12 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 25ppm 8pF -40C +85C 1,033In Stock
Min.: 1
Mult.: 1
: 1,000

27.12 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 20ppm 8pF -40C +85C 865In Stock
Min.: 1
Mult.: 1
: 1,000

27.12 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 8pF 15ppm -30C +85C 617In Stock
Min.: 1
Mult.: 1
: 1,000

27.12 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel