18 pF Crystals

Results: 5,027
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Epson Timing Crystals 25MHz 30PPM -40C +85C 18pF 5,067In Stock
Min.: 1
Mult.: 1
: 250

25 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.7 mm FA-238 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/U 32MHz Tol ?20ppm Stab ?100ppm -20?C ~ 70?C 18pF 40 Ohms 636In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 18 pF 20 PPM 100 PPM HC-49/U - 20 C + 70 C Radial 40 Ohms 100 uW 11.5 mm 5 mm 13.46 mm AB Reel, Cut Tape
ABRACON Crystals Xtal HC-49/U 50MHz Tol ?20ppm Stab ?100ppm -20?C ~ 70?C 18pF 40 Ohms 109In Stock
Min.: 1
Mult.: 1
: 1,000

50 MHz 18 pF 20 PPM 100 PPM HC-49/U - 20 C + 70 C Radial 25 Ohms 100 uW 11.5 mm 5 mm 13.46 mm AB Reel, Cut Tape
ABRACON Crystals CRYSTAL 14.31818MHZ 18pF SMD low ESR 307In Stock
Min.: 1
Mult.: 1
: 1,000

14.3181 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 30MHZ 18pF SMD low ESR 833In Stock
Min.: 1
Mult.: 1
: 1,000

30 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 25 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 33MHZ 18pF SMD low ESR 936In Stock
Min.: 1
Mult.: 1
: 1,000

33 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 25 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON ABM3B-16.000MHZ-D2Y-T
ABRACON Crystals Xtal 5032 4-SMD 16MHz Tol ?20ppm Stab ?30ppm -40?C ~ 85?C 18pF 50 Ohms 997In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape
ABRACON ILCX07-FF5F18-8.000MHz
ABRACON Crystals Xtal 5032 4-SMD 8MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 100 Ohms 48In Stock
1,000Expected 2/9/2026
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1 mm ILCX07 Reel, Cut Tape
ECS Crystals 6.000 MHz 18 pF CSM-8M 7050 4 PAD +/-20/50 ppm -20 - +70C 4 RoHS 925In Stock
Min.: 1
Mult.: 1
: 1,000

6 MHz 18 pF 20 PPM 50 PPM CSM-8M - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 18 pF CSM-8M 7050 4 PAD +/-20/50 ppm -20 - +70C 4 RoHS 1,102In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 20 PPM 50 PPM CSM-8M - 20 C + 70 C SMD/SMT 60 mOhms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 18 pF CSM-8M 7050 4 PAD +/-20/50 ppm -20 - +70C RoHS 979In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 18 pF 20 PPM 50 PPM CSM-8M - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 18 pF CSM-7X +/-30/30 ppm -20 - +70C RoHS 1,651In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 18 pF 30 PPM - 20 C + 70 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 12.288 MHz 18 pF ECX-32 +/-20/30 ppm -40 - +85C 80ohm, RoHS, +/-3 ppm Aging 706In Stock
Min.: 1
Mult.: 1
: 1,000

12.288 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 14.74 MHZ 18PF ECS-23G +/-20/30ppm -40C - 85C 60 Ohm Fund. 6 x 3.5, 2 Pad RoHS 988In Stock
Min.: 1
Mult.: 1
: 1,000

14.74 MHz 18 pF 20 PPM 30 PPM ECS-23G - 40 C + 85 C SMD/SMT 60 mOhms 100 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 18 pF CSM-7X +/-30/30 ppm -20 - +70C RoHS 1,781In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 18 pF 30 PPM - 20 C + 70 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 18 pF ECS-33B +/-20/30 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS 2,959In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 20 PPM 30 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 18 pF ECX-1637B2 +/-10/15ppm -40 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 4,143In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 18 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 18 pF CSM-7X +/-25/50 ppm -10 - +70C FUND RoHS 694In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 25 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 18 pF CSM-7X +/-30/30 ppm -20 - +70C RoHS 2,281In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 30 PPM - 20 C + 70 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 27.000 MHZ 18PF ECS-23G +/-20/30ppm -40C - 85C 60 Ohm Fund. 6 x 3.5, 2 Pad RoHS 948In Stock
Min.: 1
Mult.: 1
: 1,000

27 MHz 18 pF 20 PPM 30 PPM ECS-23G - 40 C + 85 C SMD/SMT 50 mOhms 100 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 18 pF ECX-53 +/-20/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad SMD RoHS 1,885In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 7.68 MHz 18 pF CSM-7X +/-30/30 ppm -20 - +70C RoHS 1,283In Stock
Min.: 1
Mult.: 1
: 1,000

7.68 MHz 18 pF 30 PPM - 20 C + 70 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 18 pF ECX-53 +/-20/30 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS 1,201In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 18pF +/-10/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 5,162In Stock
Min.: 1
Mult.: 1
: 3,000

8 MHz 18 pF 10 PPM 50 PPM - 40 C + 125 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHZ 18pF CSM-8M +/-20/50ppm -20C - 70C. 40 Ohm Fund. 7 x 5, 4 Pad RoHS 1,580In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 18 pF 20 PPM 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel