12 pF Crystals

Results: 2,891
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 16MHz 25ppm 12pF -40C +125C 549In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 25ppm 12pF -40C +85C 874In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 12pF 20ppm -40C +125C AEC-Q200 1,016In Stock
12,000Expected 22/9/2026
Min.: 1
Mult.: 1
: 3,000

16 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000MHz 12pF AEC-Q200 -40C +85C 1,361In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 16.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ ECX-33QZ 25ppm 100ppm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 2,049In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 25ppm 12pF -40C +85C 1,658In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 25 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 12pF -40C +85C 881In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz ESR 150 12pF-40C +85C 55In Stock
4,000Expected 1/9/2026
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 16.384MHz 12pF 20ppm -40C +125C AEC-Q200 497In Stock
9,000Expected 1/12/2026
Min.: 1
Mult.: 1
: 3,000

16.384 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 18.432MHz 12pF AEC-Q200 -40C +85C 890In Stock
Min.: 1
Mult.: 1
: 3,000

18.432 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 19.2MHz 25ppm 12pF -20C +70C 1,381In Stock
Min.: 1
Mult.: 1
: 1,000

19.2 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz 25ppm 12pF -40C +85C 1,123In Stock
Min.: 1
Mult.: 1
: 1,000

19.2 MHz 12 pF 25 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 12pF 25ppm -20C +70C 595In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 25ppm 12pF -40C +85C 3,470In Stock
4,000Expected 3/12/2026
Min.: 1
Mult.: 1
: 1,000

20 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 12pF AEC-Q200 -40C +85C 1,065In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 24.0000MHZ 12PF SMD,CSM-4AX,50ppm,30ppm,12pF,30 Ohm,Fundamental,-10C - 70C,4-SMD,0.492" L x 0.191" W (12.50mm x 4.85mm),0.197" (5.00mm) 276In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 12 pF 30 PPM 50 PPM 12.5 mm x 4.85 mm - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 12pF 25ppm -20C +70C 847In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 12pF -40C +85C 2,748In Stock
3,000Expected 18/8/2026
Min.: 1
Mult.: 1
: 1,000

24 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHz 12pF AEC-Q200 -40C +85C 401In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 25ppm 12pF -40C +85C 2,133In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 12 pF 25 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 12pF 80 ohms -20C to 70C 7ppm 1,260In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 12 pF 7 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Crystals ESR 50,FREQ 24,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-20C - 70C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1,183In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 12PF SMD, ESR 50, 10ppm, 10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 1,473In Stock
2,000Expected 26/8/2026
Min.: 1
Mult.: 1
: 1,000

24 MHz 12 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.576MHz 12pF AEC-Q200 -40C +85C 972In Stock
Min.: 1
Mult.: 1
: 3,000

24.576 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 25ppm 12pF -20C +70C 172In Stock
1,000On Order
Min.: 1
Mult.: 1
: 1,000

25 MHz 12 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel