8 MHz Crystals

Results: 489
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 8.000 MHz 20 pF CSM-7X +/-30/50 ppm -20 - +70C RoHS 1,661In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 20 pF 50 PPM - 20 C + 70 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8pF +/-30/100 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1,136In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 8 pF 30 PPM 100 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 mOhms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 8pF +/-30/50 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1,773In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 8 pF 30 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 mOhms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 18pF +/-10/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 5,362In Stock
Min.: 1
Mult.: 1
: 3,000

8 MHz 18 pF 10 PPM 50 PPM - 40 C + 125 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8pF +/-10/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 4,598In Stock
Min.: 1
Mult.: 1
: 3,000

8 MHz 8 pF 10 PPM 150 PPM - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS 3,749In Stock
6,000Expected 4/9/2026
Min.: 1
Mult.: 1
: 1,000

8 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 18 pF 10/50 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 935In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 10 PPM 50 PPM 5 mm x 3.2 mm x 1.1 mm - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF -40C +85C 2,851In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 20 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF -40C +85C 11,912In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 12 pF 5032 2 pad 20/30 ppm -20 +70 C 100O Max ESR 3,543In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 12pF AEC ESR 100 -40C +125C 3,809In Stock
9,000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1,000

8 MHz 12 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 1.6-3.6V 30PPM -40C +85C 42,588In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz,CL 12,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 400O 4,587In Stock
Min.: 1
Mult.: 1
: 3,000

8 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF 100ppm -40C +85C 1,582In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF -40C +85C 5,457In Stock
10,000Expected 1/9/2026
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 25ppm 18pF -40C +85C 11,512In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 8MHz,CL 18,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 400O 4,669In Stock
Min.: 1
Mult.: 1
: 3,000

8 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz -55 to +125C 27,889In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +125C 6,643In Stock
1,000Expected 29/9/2026
Min.: 1
Mult.: 1
: 1,000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz, 8 Pf, 3225, TOL +/-20, STAB +/-50 ppm -40 +85 C 400O 6,811In Stock
Min.: 1
Mult.: 1
: 3,000

8 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8 pF ECX-33Q 25/100 ppm -40 +125 C AEC-Q200 RoHS 3,350In Stock
Min.: 1
Mult.: 1
: 3,000

8 MHz 8 pF 25 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 mW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ECX-53BQ 8.000 MHz 12 pF 5032 4 pad AECQ 20/50 ppm -40 +125 C 100O Max ESR 4,021In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 12 pF 20 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 8MHz 20,806In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals ECX-53Q 8.000 MHz 18 pF 5032 2 pad AECQ 30/150 ppm -40 +150 C 100O Max ESR 3,342In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 30 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 8.0000MHZ 10PF SMD,ECX-32, 10ppm, 25ppm,400 Ohm,Fundamental,-40 C 85 C,4-SMD, No Lead (DFN, LCC),0.126" L x 0.098" W (3.20mm x 2.50mm),0.031" (0.80mm) 5,049In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 10 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel