20 MHz Crystals

Results: 1,029
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 20MHz 18pF ECS-3X9
197In Stock
Min.: 1
Mult.: 1
No
20 MHz 18 pF 50 PPM 50 PPM Cylinder - 10 C + 60 C Radial 50 Ohms 100 uW 10.5 mm ECS-3X9X Bulk
Fox / Abracon Crystals 20MHz 20pF -40C +85C 50ppm 890In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 7 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.1 mW 3.2 mm 2.5 mm 1.1 mm FQ3225B Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 20.0000MHZ 18PF SMD 2,282In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 18 pF 20 PPM 50 PPM 7 mm x 4.1 mm - 20 C + 70 C SMD/SMT 40 Ohms 50 uW 7 mm 4.1 mm 2.3 mm ABLS7M Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF -40C +85C 1,128In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10ppm 10pF -20C +70C 1,378In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10pF 25ppm -10C +70C 55In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10ppm 10pF -20C +70C 1,188In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10pF 10ppm -10C +70C 12In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10ppm 10pF -40C +85C 777In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz ESR 70 10pF-30C +85C 1,890In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals ESR 70,FREQ 20,STABILITY 20ppm,TOLERANCE 20ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 2,720In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10pF 30ppm -40C +125C AEC-Q200 2,047In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20.000 MHz 25ppm 50ppm 10pF 100 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 68In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 10 pF 25 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20MHz 12pF 25ppm -20C +70C 595In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 12pF AEC-Q200 -40C +85C 1,065In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20MHz 18pF 50ppm -40C +85C 1,480In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF ESR 50 20ppm -20C +70C 456In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 500 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 20ppm 18pF -20C +70C 689In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 25ppm 18pF -20C +70C 658In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 20ppm 18pF -20C +70C 534In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 18 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF 20ppm -40C +85C 4,575In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 18 pF 20 PPM 30 PPM ECX-32 - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 0.8 mm 2.5 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 18 pF 20/30 ppm -40 +85 C 3225 4-SMD, RoHS 3,033In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 18 pF +/-30/100 ppm -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm RoHS 2,025In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 18 pF 30 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20MHz 18pF 50ppm -40C +85C 1,331In Stock
Min.: 1
Mult.: 1

20 MHz 18 pF 30 PPM 50 PPM HC-49/USX - 40 C + 85 C Radial 30 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals CRYSTAL 25.000 MHZ 18PF SMD,CSM-7X, 30ppm, 30ppm,18pF,30 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 769In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel