15 MHz Crystals

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 15MHz SERIES Non-Stocked Lead-Time 21 Weeks
Min.: 1,000
Mult.: 100
No
15 MHz Series 30 PPM 50 PPM - 10 C + 70 C Radial 25 Ohms 1 mW 11.35 mm 4.65 mm 13.46 mm HC49U Bulk
TXC Corporation Crystals 15MHz 8pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

15 MHz 8 pF 30 PPM 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200