30 PPM Crystals

Results: 6,655
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal HC-49/US SMD Half Size 13.56MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 60 Ohms 5,050In Stock
Min.: 1
Mult.: 1
: 3,000

13.56 MHz 18 pF 20 PPM 30 PPM 7 mm x 4.1 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 7 mm 4.1 mm 2 mm ABLS7M2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 18.432MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 50 Ohms 1,206In Stock
Min.: 1
Mult.: 1
: 1,000

18.432 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON FC4STECKF16.0
ABRACON Crystals Pin Through Crystal, 16 MHz, Tolerance 2 664In Stock
Min.: 1
Mult.: 1

16 MHz 16 pF 20 PPM 30 PPM 11.35 mm x 4.65 mm - 20 C + 70 C Radial 40 Ohms 100 uW 11.35 mm 4.65 mm 3.6 mm Bulk
ABRACON Crystals Crystal 3rd lead ground for EMI, HC49/US SMD, 27.000MHZ, 18pF, 20ppm@25C, 30ppm-40+85C 505In Stock
Min.: 1
Mult.: 1
: 1,000

27 MHz 18 pF 20 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLSG Reel, Cut Tape, MouseReel
Ecliptek / Abracon Crystals 15.36MHz 20pF 30ppm -20C -70C 938In Stock
Min.: 1
Mult.: 1
: 1,000

15.36 MHz 20 pF 15 PPM 30 PPM 13.3 mm x 4.85 mm 0 C + 70 C SMD/SMT 60 Ohms 1 mW 13.3 mm 4.85 mm 3.2 mm E1S Reel, Cut Tape
ABRACON Crystals 619In Stock
Min.: 1
Mult.: 1

19.2 MHz 18 pF 30 PPM 30 PPM HC-49/US - 20 C + 70 C Radial 40 Ohms 100 uW 11.5 mm 5 mm 3.5 mm ABL Bulk
ABRACON Crystals SMD Ceramic Glass Seal Crystal 8.0 x 4.5 x 1.8mm, 12.288MHZ, 18pF, 30ppm @ 25C, 30ppm -40+85C Industrial Temp., 1In Stock
Min.: 1
Mult.: 1
: 1,000

12.288 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals 145In Stock
Min.: 1
Mult.: 1
: 1,000

14.31818 MHz 18 pF 50 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON ABM3C-25.000MHZ-E4Y-T
ABRACON Crystals Xtal 5032 4-SMD 25MHz Tol 30ppm Stab 30ppm 0C - 70C 18pF 50 Ohms 499In Stock
1,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3C Reel, Cut Tape, MouseReel
Fox / Abracon FC5AQCCLF25.0-T1
Fox / Abracon Crystals Xtal 5032 2-SMD 25MHz Tol 30ppm Stab 30ppm -20C - 70C 18pF 50 Ohms 197In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5AQ Reel, Cut Tape
NDK Crystals CRYSTAL 12MHZ 8PF SMD 6,514In Stock
Min.: 1
Mult.: 1
: 3,000

12 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 18pF CSM-7SSX +/-30/30 ppm -40 to +85 C 2.6mm H RoHS 1,802In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 18 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 2.6 mm CSM-7SSX Reel, Cut Tape
ECS Crystals 11.05920 MHZ 18PF ECS-23G 20/30ppm -40 C 85 C 60 Ohm Fund. 6 x 3.5, 2 Pad RoHS 1,717In Stock
Min.: 1
Mult.: 1
: 1,000

11.0592 MHz 18 pF 20 PPM 30 PPM ECS-23G - 40 C + 85 C SMD/SMT 80 mOhms 100 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
Fox / Abracon FC5AQCCMF10.0-T1
Fox / Abracon Crystals Xtal 5032 2-SMD 10MHz Tol 30ppm Stab 30ppm -20C - 70C 20pF 100 Ohms 1,357In Stock
Min.: 1
Mult.: 1
: 1,000

10 MHz 20 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 90 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5AQ Reel, Cut Tape
KYOCERA AVX CX3225SB14745H0KPQCC
KYOCERA AVX Crystals SMD CRYSTAL 3,000In Stock
Min.: 3,000
Mult.: 3,000
: 3,000
14.745 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel
ECS Crystals 25.000 MHz 18pF CSM-7SSX +/-30/30 ppm -40 to +85 C 2.6mm H RoHS 1,403In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 2.6 mm CSM-7SSX Reel, Cut Tape
ECS Crystals 10.000 MHz 25ppm 30ppm 18pF 100 Ohm Fundamental -20 C 70 C - Surface Mount 4-SMD, 3225 3,915In Stock
Min.: 1
Mult.: 1
: 3,000

10 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF -40C +85C 6,388In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 16MHz +/-30ppm 10pF -20C +70C 3,425In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF 30ppm -10C +70C 3,201In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 11.0592 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 3,808In Stock
Min.: 1
Mult.: 1
: 1,000

11.0592 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz,CL 8,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 100O 33,889In Stock
Min.: 1
Mult.: 1
: 3,000

12 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 25ppm 18pF -40C +85C 13,562In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 26.00MHZ 8PF LOW ESR SMD 1,943In Stock
Min.: 1
Mult.: 1
: 3,000

26 MHz 8 pF 10 PPM 30 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12-116 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals HC-49U/S-SM 3.2mm Height Crystal 3.579545 MHz Tol 20ppm, Stab 30ppm, -40 C/85 C, 20pF, Fund 465In Stock
Min.: 1
Mult.: 1
: 1,000

3.5795 MHz 20 pF 20 PPM 30 PPM 11.1 mm x 3.2 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 11.1 mm 4.83 mm 3.2 mm ATSSMLP Reel, Cut Tape