150 PPM Crystals

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 48.000 MHz 8pF +/-20/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 1,333In Stock
Min.: 1
Mult.: 1
: 3,000

48 MHz 8 pF 20 PPM 150 PPM - 40 C + 150 C SMD/SMT 35 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8pF +/-10/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 4,868In Stock
Min.: 1
Mult.: 1
: 3,000

8 MHz 8 pF 10 PPM 150 PPM - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 8pF 20/150 ppm -40 +150 C 2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2,629In Stock
Min.: 1
Mult.: 1
: 3,000

10 MHz 8 pF 20 PPM 150 PPM 3.2 mm x 2.5 mm x 0.8 mm - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8pF 20/150 ppm -40 +150 C 2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 1,637In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 20 PPM 150 PPM 3.2 mm x 2.5 mm x 0.8 mm - 40 C + 150 C SMD/SMT 70 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 9pF 10/150 ppm -40 +150 C 2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2,777In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 9 pF 10 PPM 150 PPM 3.2 mm x 2.5 mm x 0.8 mm - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 8pF 20/150 ppm -40 +150 C 2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2,071In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 20 PPM 150 PPM 3.2 mm x 2.5 mm x 0.8 mm - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 8pF +/-20/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2,688In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 8 pF 20 PPM 150 PPM - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +125C 6,708In Stock
1,000Expected 29/9/2026
Min.: 1
Mult.: 1
: 1,000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ECX-53Q 8.000 MHz 18 pF 5032 2 pad AECQ 30/150 ppm -40 +150 C 100O Max ESR 3,842In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 30 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 8pF AEC ESR 60 -40C +150C 739In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 60 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 12pF AEC ESR 50 -40C +125C 2,063In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20MHz 8pF AEC ESR 40 -40C +150C 87In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.000 MHz 8pF +/-10/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 15In Stock
3,000Expected 1/9/2026
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 10 PPM 150 PPM - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 12pF AEC ESR 30 -40C +125C 465In Stock
1,000Expected 22/12/2026
Min.: 1
Mult.: 1
: 1,000

25 MHz 12 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +150C 721In Stock
2,000On Order
Min.: 1
Mult.: 1
: 1,000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 12.000MHz 30ppm 12pF -40C to 85C 733In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 12 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 1.2 mm AA Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 16.000MHz 12pF 30ppm -40C +125C 28In Stock
1,000Expected 18/9/2026
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 30 PPM 150 PPM - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape AEC-Q200
KYOCERA AVX Crystals 12000kHz 8pF AEC-Q20 0
6,000Expected 1/2/2027
Min.: 1
Mult.: 1
: 3,000

12 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 8.0 MHZ 8PF
9,996Expected 26/10/2026
Min.: 1
Mult.: 1
: 1,000

8 MHz 8 pF 10 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 500 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 16.0 MHZ 50 PPM
3,000Expected 18/9/2026
Min.: 1
Mult.: 1
: 3,000

16 MHz 6 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 350 Ohms 200 uW 2 mm 1.6 mm 0.65 mm Reel, Cut Tape
TXC Corporation Crystals 13.56MHz 30ppm 12pF -40 to 125C 338In Stock
Min.: 1
Mult.: 1
: 1,000

13.56 MHz 12 pF 30 PPM 150 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12.000 MHz 8pF +/-20/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS
3,000Expected 18/8/2026
Min.: 1
Mult.: 1
: 3,000

12 MHz 8 pF 20 PPM 150 PPM - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
Murata Electronics Crystals 30.0 MHZ 30 PPM Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3,000

30 MHz 6 pF 30 PPM 150 PPM - 40 C + 125 C SMD/SMT 65 Ohms 300 uW 2 mm 1.6 mm 0.65 mm Reel, Cut Tape
KYOCERA AVX Crystals 09843kHz 8pF AEC-Q20 0 Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

9.843 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel AEC-Q200
KYOCERA AVX Crystals 13560kHz 8pF AEC-Q20 0 Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

13.56 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel AEC-Q200