100 PPM Crystals

Results: 588
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 8MHz -55 to +125C 27,789In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8 pF ECX-33Q 25/100 ppm -40 +125 C AEC-Q200 RoHS 3,350In Stock
Min.: 1
Mult.: 1
: 3,000

8 MHz 8 pF 25 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 mW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 4MHz 20pF 7,634In Stock
Min.: 1
Mult.: 1
: 1,000

4 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 12.000MHz 18pF 100ppm -40 to 125C 6,750In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 12.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,80 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 2,577In Stock
4,000Expected 1/12/2026
Min.: 1
Mult.: 1
: 1,000

12 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHz 18pF 100ppm -40 to 125C 8,728In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals CSM-8M, 20MHZ, 20pF, +/-30ppm, +/-100ppm, -40C +105C 1,503In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 20 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 105 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHz 18pF 100ppm -40 to 125C 3,227In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 20pF SMD CRYSTAL 7,604In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1,778In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHz 18pF 100ppm -40 to 125C 10,742In Stock
33,000On Order
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 4,469In Stock
9,985On Order
Min.: 1
Mult.: 1
: 1,000

25 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8 pF 25/100 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 4,402In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 8 pF 25 PPM 100 PPM - 40 C + 125 C SMD/SMT 500 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 33MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 40 Ohms 325In Stock
Min.: 1
Mult.: 1
: 1,000

33 MHz 18 pF 30 PPM 100 PPM HC-49/US - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
IQD Crystals 7.175MHz 16pF 100ppm -55C +105C 996In Stock
Min.: 1
Mult.: 1
: 1,000

7.175 MHz 100 PPM - 55 C + 105 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm HC49/4HSMX Reel, Cut Tape, MouseReel
IQD Crystals 16.0MHz AEC-Q200 2.0 x 1.6 x 0.5mm 3In Stock
Min.: 1
Mult.: 1

16 MHz 10 pF 10 PPM 100 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-180 AUTO-B Cut Tape AEC-Q200
ECS Crystals 20MHz 20pF EX/TEMP CSM-7 982In Stock
Min.: 1
Mult.: 1
: 1,000
No
20 MHz 20 pF 30 PPM 100 PPM - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7 Reel, Cut Tape
ECS Crystals 24MHz 20pF EX/TEMP CSM-7 464In Stock
Min.: 1
Mult.: 1
: 1,000
No
24 MHz 20 pF 30 PPM 100 PPM - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7 Reel, Cut Tape
Fox / Abracon Crystals 25MHz 18pF 30ppm -40C +125C 375In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.1 mm C7BA Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 3.579545MHZ 18pF 100 ppm -55C +125C 986In Stock
Min.: 1
Mult.: 1

3.579545 MHz 18 pF 30 PPM 100 PPM HC-49/USX - 55 C + 125 C Radial 200 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 4.000MHZ 20pF 100 ppm -55C +125C 742In Stock
Min.: 1
Mult.: 1

4 MHz 20 pF 30 PPM 100 PPM HC-49/USX - 55 C + 125 C Radial 150 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals CRYSTAL 4.0960MHZ 20PF SMD,CSM-7X-DN, 100ppm, 30ppm,20pF,150 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) 1,131In Stock
Min.: 1
Mult.: 1
: 1,000

4.096 MHz 20 pF 30 PPM 100 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.35 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 6.000MHZ 20pF 100 ppm -55C +125C 176In Stock
Min.: 1
Mult.: 1

6 MHz 20 pF 30 PPM 100 PPM HC-49/USX - 55 C + 125 C Radial 100 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 8.000MHZ 20pF 100 ppm -55C +125C 2,729In Stock
Min.: 1
Mult.: 1

8 MHz 20 pF 30 PPM 100 PPM HC-49/USX - 55 C + 125 C Radial 80 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 10.000MHZ 20pF 100 ppm -55C +125C 942In Stock
Min.: 1
Mult.: 1

10 MHz 20 pF 30 PPM 100 PPM HC-49/USX - 55 C + 125 C Radial 60 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk