100 PPM Crystals

Results: 588
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 12.000 MHz, CL 12 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200, ECX-33Q 3.2X2.5 mm ESR 100O RoHS 825In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12.000MHz 18pF 100ppm -40 to 125C 1,276In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 13.560MHz 18pF 100ppm -40 to 125C 990In Stock
Min.: 1
Mult.: 1
: 1,000

13.56 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 18pF 100ppm -40 to 125C 7In Stock
2,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1,000

20 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz, CL 18 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40O RoHS 940In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz, CL12 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40O RoHS 293In Stock
1,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1,000

25 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz, CL18 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40O RoHS 982In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz, CL 12, TOL 20 ppm, STAB 50 ppm, -40 +125 C, ESR 40O, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 1,127In Stock
Min.: 1
Mult.: 1
: 3,000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 12MHz 20pF EX/TEMP HC-49US 704In Stock
Min.: 1
Mult.: 1

12 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C Radial 60 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 14.318180MHz 20pF EX/TEMP HC-49US 993In Stock
Min.: 1
Mult.: 1

14.31818 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C Radial 40 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 16MHz 20pF EX/TEMP HC-49US 344In Stock
Min.: 1
Mult.: 1

16 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C Radial 40 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 18.432000MHz 20pF EX/TEMP HC-49US 293In Stock
Min.: 1
Mult.: 1

18.432 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C Radial 40 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 20MHz 20pF EX/TEMP HC-49US 936In Stock
Min.: 1
Mult.: 1

20 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C Radial 30 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 24MHz 20pF EX-TEMP HC-49US 642In Stock
Min.: 1
Mult.: 1

24 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C Radial 30 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 3.6864MHz 100ppm 91In Stock
Min.: 1
Mult.: 1

3.6864 MHz 18 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C Radial 200 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 3.6864MHz 20pF EX/TEMP HC-49US 621In Stock
Min.: 1
Mult.: 1

3.6864 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C Radial 200 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 4MHz 20pF EX/TEMP HC-49US 1,968In Stock
Min.: 1
Mult.: 1

4 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C Radial 150 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 6MHz 32pF EX/TEMP HC-49US 100In Stock
Min.: 1
Mult.: 1

6 MHz 32 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C Radial 100 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 7.3728MHz 20pF EX/TEMP HC-49US 1,043In Stock
Min.: 1
Mult.: 1

7.3728 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C Radial 80 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 8MHz 18pF EX/TEMP HC-49US 1,118In Stock
Min.: 1
Mult.: 1

8 MHz 18 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C Radial 80 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
CTS Electronic Components Crystals -55C/+125C 12pF 30ppm AEC-Q200 929In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 10 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -55C/+125C 10pF 30ppm AEC-Q200 65In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 10 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -55C/+125C 12pF 30ppm AEC-Q200 679In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 10 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 70 Ohms 10 uW 1.6 mm 1.2 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
Microchip Technology VXM7-1C1-16M000
Microchip Technology Crystals 16MHz 16pF 100ppm -40C +85C 750In Stock
Min.: 250
Mult.: 250
: 250

16 MHz 16 pF 10 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm VXM7 Reel
ECS Crystals 4MHz 20pF EX/TEMP CSM-7 17In Stock
Min.: 1
Mult.: 1
: 1,000
No
4 MHz 20 pF 30 PPM 100 PPM - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7 Reel, Cut Tape