100 PPM Crystals

Results: 588
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 11.0592MHz -55 to +125C 859In Stock
Min.: 1
Mult.: 1
: 1,000

11.0592 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.3 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 114.285MHz 25ppm -40C +85C 18pF 510In Stock
Min.: 1
Mult.: 1
: 1,000

114.285 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 12.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 867In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12.000MHZ 18pF 100 ppm -55C +125C 132In Stock
Min.: 1
Mult.: 1

12 MHz 18 pF 30 PPM 100 PPM HC-49/USX - 55 C + 125 C Radial 60 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 12.000MHz 20pF 100 ppm -55C +125C 1,189In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 14.31818MHz -55 to +125C 824In Stock
Min.: 1
Mult.: 1
: 1,000

14.31818 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz -40 to + 125C 824In Stock
Min.: 1
Mult.: 1
: 1,000

14.7456 MHz 20 pF 30 PPM 100 PPM - 40 C + 125 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz -55 to +125C 1,018In Stock
Min.: 1
Mult.: 1
: 1,000

14.7456 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 12pF -40C +125C 2,009In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 25ppm 12pF -40C +125C 513In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 16.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 1,922In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 16.000MHZ 18PF SMD Tape & Reel (TR) ECX-33QZ ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 1,117In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000MHZ 20pF 100 ppm -55C +125C 119In Stock
1,600Expected 22/12/2026
Min.: 1
Mult.: 1

16 MHz 20 pF 30 PPM 100 PPM HC-49/USX - 55 C + 125 C Radial 40 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 16.000 MHz 8 pF ECX-33Q 15/50 ppm -40 +125 C AEC-Q200 RoHS 842In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 20 pF 15 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 mW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 18.432MHz -40 to + 125C 551In Stock
Min.: 1
Mult.: 1
: 1,000

18.432 MHz 20 pF 30 PPM 100 PPM - 40 C + 125 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz -55 to +125C 28In Stock
Min.: 1
Mult.: 1
: 1,000

18.432 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 18 pF +/-30/100 ppm -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm RoHS 2,025In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 18 pF 30 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20.000MHZ 20pF 100 ppm -55C +125C 69In Stock
Min.: 1
Mult.: 1

20 MHz 20 pF 30 PPM 100 PPM HC-49/USX - 55 C + 125 C Radial 30 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals CRYSTAL 24.0000MHZ 18PF SMD Tape & Reel (TR)ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 608In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.000MHz 20pF 100 ppm -55C +125C 1,273In Stock
3,000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1,000

24 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz -55 to +125C 319In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 30PF SMD,ECX-53B-DU, 100ppm, 30ppm,30pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 562In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 30 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 1,318In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 25.000MHZ 18PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 651In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000MHZ 18pF 100 ppm -55C +125C 814In Stock
Min.: 1
Mult.: 1

25 MHz 18 pF 30 PPM 100 PPM HC-49/USX - 55 C + 125 C Radial 30 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk