10 PPM Crystals

Results: 2,022
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 32MHz 9pF 10ppm -20C +70C 1,608In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 9 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 38.4MHz 10ppm 8pF -30C +85C 2,597In Stock
Min.: 1
Mult.: 1
: 3,000

38.4 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ESR 50,FREQ 38.4,STABILITY 15ppm,TOLERANCE 10ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 5,752In Stock
Min.: 1
Mult.: 1
: 3,000

38.4 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
Epson Timing Crystals FA-128 32.0000MF10Z-AJX: MINI XTL MHZ +/-10PPM +/-10PPM-20 75C 8.0PF ANY TR 1,310In Stock
Min.: 1
Mult.: 1
: 100

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.5 mm FA-128 Reel, Cut Tape
ECS Crystals ESR 70,FREQ 16,STABILITY 10ppm,TOLERANCE 10ppm,CL 9pF,AGING 2 ppm ,-20 C 70 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 3,681In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 9 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 18.432 MHz 10 pF ECX-53B +/-10/10 ppm -20 +70C 5032 4 Pads RoHS 2,605In Stock
Min.: 1
Mult.: 1
: 1,000

18.432 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 8,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 80O 5,548In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 5,997In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 48MHZ 10pF 10ppm 10ppm -20 C 70 C 3,457In Stock
Min.: 1
Mult.: 1
: 1,000

48 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
Epson Timing Crystals 26MHz 10PPM -20C +75C 12.0pF 1,251In Stock
Min.: 1
Mult.: 1
: 250

26 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 75 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.5 mm FA-128 Reel, Cut Tape, MouseReel
TXC Corporation Crystals 16.000MHz 10ppm -20 +70C 10pF 2,520In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.55 mm 8Z Reel, Cut Tape, MouseReel
TXC Corporation Crystals 40.000MHz 10ppm -20 +70C 10pF 3,249In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm 8Z Reel, Cut Tape, MouseReel
ABRACON Crystals MHz Crystal 1008 4-SMD 52MHz +/-10ppm -30C - 85C 14,998In Stock
Min.: 1
Mult.: 1
: 15,000

52 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ECS Crystals 32MHz 6pF ECX-2236B 10/20 ppm -40 +85 C 1 ppm Aging 2520 4-SMD RoHS 2,999In Stock
Min.: 1
Mult.: 1
: 3,000

12 MHz to 50 MHz 10 PPM - 30 C + 85 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-2236B Reel, Cut Tape
TXC Corporation Crystals 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 10pF 975In Stock
Min.: 1
Mult.: 1
: 5,000

37.4 MHz 10 pF 10 PPM 10 PPM - 30 C + 85 C SMD/SMT 80 Ohms 100 uW 1.2 mm 1 mm 0.33 mm 8J Reel, Cut Tape, MouseReel
TXC Corporation Crystals 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 8pF 994In Stock
Min.: 1
Mult.: 1
: 5,000

48 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1.05 mm - 30 C + 85 C SMD/SMT 100 Ohms 50 uW 1.2 mm 1.05 mm 0.33 mm 8J Reel, Cut Tape, MouseReel
TXC Corporation Crystals 20.000MHz 10ppm -20 +70C 10pF 2,043In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Crystals 25MHz 18pF -10C +70C 1,800In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 18 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Crystals 20MHz 8pF -20C +70C 2,720In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 8 pF 7 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.55 mm 8Z Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 40.000MHz 7pF 10ppm -30 to +85 1In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 7.2 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q200
TXC Corporation Crystals 2.0x1.6 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm @25C, +/-10ppm (-30 to 85C), 10pF 2,834In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 10 pF 30 PPM 10 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 120 Ohms 10 uW 2.05 mm 1.65 mm 0.6 mm 7R Reel, Cut Tape
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 8pF 8,530In Stock
Min.: 1
Mult.: 1
: 3,000

48 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 16MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 70 Ohms 1,000In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 70 Ohms 10 uW 2.5 mm 2 mm 0.65 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 24MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms 992In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.65 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 25MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms 984In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.65 mm ABM10N Reel, Cut Tape, MouseReel