10 PPM Crystals

Results: 2,022
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 13.56MHz 10ppm 10pF -20C +70C 190In Stock
Min.: 1
Mult.: 1
: 1,000

13.56 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 14.7456MHz 10pF 10ppm -20C +70C 307In Stock
Min.: 1
Mult.: 1
: 1,000

14.7456 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.05 mm 405 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 441In Stock
Min.: 1
Mult.: 1
: 1,000

26 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 70 4,765In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 20pF 10ppm -20C +70C 1,889In Stock
Min.: 1
Mult.: 1
: 1,000

18.432 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10pF 10ppm -10C +70C 2,593In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 10 pF 10 PPM 10 PPM 1008 (2520 metric) - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 9 pF ECS-33B 10/10 ppm -20 +70 C 1 ppm Aging 3225 4-SMD RoHS 2,705In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 9 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8pF ECX-1637B 10/10 ppm -30 +85 C 1 ppm Aging 2016 4-SMD RoHS 5,159In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 30MHz 10ppm 10pF -20C +70C 2,697In Stock
Min.: 1
Mult.: 1
: 3,000

30 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.55 mm 402 Reel, Cut Tape, MouseReel
ECS Crystals 10.000MHZ 8pF 10ppm -20C +70C 1,591In Stock
Min.: 1
Mult.: 1
: 1,000

10 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 26.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 50 5,184In Stock
Min.: 1
Mult.: 1
: 3,000

26 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000MHZ 8pF 10ppm -20C +70C 1,880In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 27.120 MHz 10 pF ECS-33B 10/10 ppm -20 +70 C 1 ppm Aging 3225 4-SMD RoHS 2,819In Stock
Min.: 1
Mult.: 1
: 3,000

27.12 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 32MHz,CL 8,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR O50 9,377In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.65 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 10ppm 10pF -20C +70C 3,974In Stock
Min.: 1
Mult.: 1
: 1,000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 26.000MHZ 8pF 10ppm -20C +70C 1,482In Stock
Min.: 1
Mult.: 1
: 1,000

26 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 9pF ECX-42 10/10 ppm -20 to +70 C 4.0 x 2.5mm SMD Crystal RoHS 932In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 9 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 80 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF ECX-1637B 7/10ppm -20 +70 C 1 ppm Aging 2016 4-SMD RoHS 5,193In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 7 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
TXC Corporation Crystals 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 8pF 3,747In Stock
Min.: 1
Mult.: 1
: 5,000

32 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1.05 mm - 30 C + 85 C SMD/SMT 100 Ohms 50 uW 1.2 mm 1.05 mm 0.33 mm 8J Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 10pF -20C +70C 3,065In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 32,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4,041In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 18pF ECX-2236B 10/10 ppm -30 +85 C 1 ppm Aging 2520 4-SMD RoHS 3,045In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 18 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 38.400 MHz 10 pF ECS-33B 10/10 ppm -30 +85 C 1 ppm Aging 3225 4-SMD RoHS 4,052In Stock
Min.: 1
Mult.: 1
: 3,000

38.4 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 5,132In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 10ppm 10pF -20C +70C 1,721In Stock
Min.: 1
Mult.: 1
: 1,000

27 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel