ABRACON Crystals

Results: 6,457
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ABRACON Crystals CRYSTAL 49.1520MHZ 6PF SMD 5,007In Stock
Min.: 1
Mult.: 1
: 3,000

49.152 MHz 6 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape, MouseReel
ABRACON ABM3C-25.000MHZ-E4Y-T
ABRACON Crystals Xtal 5032 4-SMD 25MHz Tol 30ppm Stab 30ppm 0C - 70C 18pF 50 Ohms 499In Stock
1,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3C Reel, Cut Tape, MouseReel
ABRACON FKFSXEIVM0.032768-T3
ABRACON Crystals 32.768 KHZ TUNING FORK 7.0PF 499In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz Reel, Cut Tape, MouseReel
ABRACON FC4STCBMF6.0
ABRACON Crystals Pin Through Crystal, 6 MHz, Tolerance 30 997In Stock
Min.: 1
Mult.: 1

Bulk
ABRACON ABM3-48.000MHZ-D2Y-T
ABRACON Crystals Xtal 5032 2-SMD 48MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 25 Ohms 987In Stock
Min.: 1
Mult.: 1
: 1,000

ABM3 Reel, Cut Tape, MouseReel
ABRACON ABM8GAIG-25.000MHZ-8-7Z-T3
ABRACON Crystals Xtal 3225 4-SMD 25MHz Tol 15ppm Stab 50ppm -40C - 125C 10pF 60 Ohms 232In Stock
3,000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8GAIG Reel, Cut Tape AEC-Q200
ABRACON ABM8GAIG-20.000MHZ-8-7Z-T3
ABRACON Crystals Xtal 3225 4-SMD 20MHz Tol 15ppm Stab 50ppm -40C - 125C 8pF 60 Ohms 2,816In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 8 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8GAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 1612 4-SMD 26MHz Tol 10ppm Stab 10ppm -20C - 70C 4pF 150 Ohms 1,412In Stock
Min.: 1
Mult.: 1
: 3,000

26 MHz 4 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 37.4MHz Tol 10ppm Stab 20ppm -40C - 85C 4pF 80 Ohms 2,027In Stock
Min.: 1
Mult.: 1
: 3,000

37.4 MHz 4 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 6035 4-SMD 16.9344MHz Tol 20ppm Stab 20ppm -20C - 70C 18pF 50 Ohms 749In Stock
Min.: 1
Mult.: 1
: 1,000

16.9344 MHz 18 pF 20 PPM 20 PPM - 10 C + 60 C SMD/SMT 50 Ohms 500 uW 6 mm 3.5 mm 1.2 mm ABMM2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 12.1875MHz Tol 30ppm Stab 50ppm -40C - 85C 10pF 70 Ohms 951In Stock
Min.: 1
Mult.: 1
: 1,000

12.1875 MHz 10 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 70 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape
ABRACON Crystals CRYSTAL 26.00MHZ 8PF LOW ESR SMD 1,943In Stock
Min.: 1
Mult.: 1
: 3,000

26 MHz 8 pF 10 PPM 30 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12-116 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1008 4-SMD 40.0000MHz Tol +/-10ppm Stab +/-10ppm -30C - 85C 8pF 60 Ohms 4,477In Stock
Min.: 1
Mult.: 1
: 5,000

40 MHz 8 pF 10 PPM 12 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.33 mm ABM14 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1008 4-SMD 59.9700MHz Tol +/-10ppm Stab +/-10ppm -30C - 85C 8pF 60 Ohms 4,500In Stock
Min.: 1
Mult.: 1
: 5,000

59.97 MHz 8 pF 10 PPM 12 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.33 mm ABM14 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1008 4-SMD 76.8000MHz Tol +/-10ppm Stab +/-12ppm -30C - 85C 8pF 30 Ohms 4,500In Stock
Min.: 1
Mult.: 1
: 5,000

76.8 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 1 mm 0.8 mm 0.33 mm ABM14 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2520 4-SMD 26MHz Tol 10ppm Stab 10ppm -20C - 70C 4pF 80 Ohms 2,691In Stock
Min.: 1
Mult.: 1
: 3,000

26 MHz 4 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON ABM8G-12.000MHZ-18-R80-D2Y-T
ABRACON Crystals 208In Stock
Min.: 1
Mult.: 1

12 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G
ABRACON FC4STCBMF14.7456-BAG200
ABRACON Crystals Pin Through Crystal, 14.7456 MHz, Tolerance 30.0 ppm, Stability 50.0 ppm, -20 To +70 C, 20pF, 11.4 x 4.7 mm 294In Stock
Min.: 1
Mult.: 1
: 200

14.7456 MHz 20 pF 30 PPM 50 PPM - 20 C + 70 C Radial 40 Ohms 0.5 mW 11.35 mm 4.65 mm 3.6 mm C4ST Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 48.0000MHZ 8PF SMD 2,485In Stock
Min.: 1
Mult.: 1
: 3,000

48 MHz 8 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON ABM8W-38.4000MHZ-8-D2Y-T3
ABRACON Crystals Xtal 3225 4-SMD 38.4MHz Tol 20ppm Stab 30ppm -40C - 85C 8pF 40 Ohms 2,960In Stock
Min.: 1
Mult.: 1
: 3,000

38.4 MHz 8 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape AEC-Q200
ABRACON Crystals MHz Crystal 1008 4-SMD 52MHz +/-10ppm -30C - 85C 14,998In Stock
Min.: 1
Mult.: 1
: 15,000

52 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 24.576MHz Tol 30ppm Stab 50ppm -40C - 125C 18pF 40 Ohms 2In Stock
1,000Expected 2/10/2026
Min.: 1
Mult.: 1
: 1,000

24.576 MHz 18 pF 30 PPM 50 PPM 11.4 mm x 4.7 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 16MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 80 Ohms 2,976In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 24MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 50 Ohms 2,826In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 32MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 50 Ohms 2,990In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10AAIG Reel, Cut Tape, MouseReel