AEC-Q100 Oscillators

Results: 2,256
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime Standard Clock Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 24MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 24 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 50 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2016, 20ppm, 1.8V, 48MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 48 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2016, 25ppm, 1.8V, 24MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 24 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 24MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 24 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2016, 25ppm, 2.25V-3.63V, 13.56MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 13.56 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 25MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 25 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 108MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 108 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 24MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 2 mm x 1.6 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 3.3V, 100MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 100 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 100MHz, OE, 3k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 100 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 50MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 50 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 8MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 8 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 24MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 48MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 48 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 27MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 27 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 20ppm, 2.25V-3.63V, 8MHz, NC, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 8 MHz 20 PPM 2.25 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Programmable Oscillators Programmable Blanks -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Programmable Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm 2 mm 0.75 mm AEC-Q100 Reel
SiTime Programmable Oscillators Programmable Blanks -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

Programmable Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm 2 mm 0.75 mm AEC-Q100 Reel
SiTime Programmable Oscillators Programmable Blanks -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Programmable Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm 1.6 mm 0.75 mm AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 40MHz, OE, Default, 3k pcs T&R 8 mm Non-Stocked
Min.: 3,000
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100
SiTime Standard Clock Oscillators Single Ended MEMS Oscillator, -40 C to 85 C, 2.0 x 1.6 mm, 20 ppm, 1.8V, 24.000000 MHz, n/a, Output Enable, Bulk Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.6 mm 24 MHz 200 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Bulk
SiTime Standard Clock Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 90 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100
SiTime Standard Clock Oscillators Non-Stocked
Min.: 250
Mult.: 250
Standard Oscillators 2.5 mm x 2 mm 37 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100