SMD Crystal Crystals

Results: 978
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
TXC Corporation Crystals 16MHz 9pF 20ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

16 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 16MHz 8pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

16 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 16MHz 12pF 100ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

16 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 16.934MHz 8pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

16.9344 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 18.080MHz 30ppm 8pF -40 to 125C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

18.08 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 18.08MHz 8pF 100ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

18.08 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 18.432MHz 30ppm 10pF -40 to 85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

18.432 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 24MHz 18pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

24 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 24.545MHz 20pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

24.5454 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 24.545MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

24.5454 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 24.545MHz 10pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

24.5454 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 24.576MHz 30ppm 12pF -40C to 85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

24.576 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 24.576MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

24.576 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 25MHz 8pF 20ppm AEC-Q200 Cert. Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

25 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 25MHz 10pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

25 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 25MHz 10pF 20ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

25 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 26.000MHz 30ppm 12pF -40C to 85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

26 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 26MHz 12pF 20ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

26 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 26MHz 8pF 20ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

26 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 26MHz 10pF 20ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

26 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 26MHz 8pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

26 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 27MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

27 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 27MHz 8pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

27 MHz 8 pF 10 PPM 50 PPM SMD-4 - 40 C + 105 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 28.224MHz 30ppm 10pF -40 to 85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

28.224 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 28.224MHz 10pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

28.224 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200