SMD Crystal Crystals

Results: 978
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
TXC Corporation Crystals 50MHz 30ppm 9pF -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

50 MHz 9 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 50MHz 30ppm 16pF -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

50 MHz 16 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 50MHz 30ppm 18pF -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

50 MHz 18 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 50MHz 30ppm 20pF -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

50 MHz 20 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 50MHz 30ppm 22pF -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

50 MHz 22 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 54MHz 30ppm 9pF -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

54 MHz 9 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 54MHz 30ppm 16pF -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

54 MHz 16 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 54MHz 30ppm 18pF -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

54 MHz 18 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 54MHz 30ppm 20pF -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

54 MHz 20 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 54MHz 30ppm 22pF -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

54 MHz 22 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 13.560MHz 30ppm 12pF -40C to 85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

13.56 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 5 mm 3.2 mm 0.9 mm AB Reel AEC-Q200
TXC Corporation Crystals 15.360MHz 30ppm 12pF -40C to 85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

15.36 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 5 mm 3.2 mm 0.9 mm AB Reel AEC-Q200
TXC Corporation Crystals 18.432MHz 30ppm 12pF -40C to 85C Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

18.432 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel AEC-Q200
TXC Corporation Crystals 26.000MHz 30ppm 12pF -40C to 85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

26 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 60 Ohms 5 mm 3.2 mm 0.9 mm AB Reel AEC-Q200
TXC Corporation Crystals 37.500MHz 30ppm 12pF -40C to 85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

37.5 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 60 Ohms 5 mm 3.2 mm 0.9 mm AB Reel AEC-Q200
TXC Corporation Crystals 12MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

12 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 180 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 12MHz 12pF 20ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

12 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 180 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 13MHz 10pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

13 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 13.560MHz 30ppm 12pF -40C to 85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

13.56 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 13.56MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

13.56 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 13.56MHz 10pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

13.56 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 14.31818MHz 30ppm 10pF -40 to 85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

14.31818 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 16MHz 12pF 100ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

16 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 16MHz 7pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

16 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 16MHz 9pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

16 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200