50 PPM Crystals

Results: 985
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 8MHz Tol +/-50ppm Stab +/-30ppm -40C - 85C 8pF 500 Ohms Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

8 MHz 8 pF 50 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 250 Ohms 100 uW 3.2 mm 2.5 mm 0.95 mm ABM8A Reel
ABRACON Crystals Xtal 8MHz Tol +/-50ppm Stab +/-100ppm -40C - 125C 8pF 500 Ohms Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

8 MHz 8 pF 50 PPM 100 PPM 1201 (3225 metric) - 40 C + 125 C SMD/SMT 250 Ohms 100 uW 3.2 mm 2.5 mm 0.95 mm ABM8A Reel
ABRACON Crystals Xtal 3225 4-SMD 24MHz Tol 30ppm Stab 30ppm -10 C - 60 C 10pF 60 Ohms Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

24 MHz 10 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 32MHz Tol 10ppm Stab 25ppm -40 C - 125 C 10pF 60 Ohms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

32 MHz 10 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 50 uW 3.2 mm 2.5 mm 0.6 mm ABM8X-102 Reel, Cut Tape, MouseReel
ABRACON Crystals Crystals 6.000MHz 50ppm 18pF Parallel Resonant -20 C to +70 C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

6 MHz 18 pF 50 PPM 100 PPM 13.3 mm x 4.85 mm - 20 C + 70 C SMD/SMT 1 mW 13.3 mm 4.85 mm 3.2 mm E1S Reel, Cut Tape
ABRACON Crystals Non-Stocked
Min.: 1
Mult.: 1
: 1,000

12 MHz 20 pF 50 PPM 100 PPM 13.3 mm x 4.85 mm - 20 C + 70 C SMD/SMT 70 Ohms 1 mW 13.3 mm 4.85 mm 3.2 mm E1S Reel, Cut Tape, MouseReel
IQD LFXTAL035267
IQD Crystals 24.5760MHz 3.2 x 2.5 x 0.8mm Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

24.576 MHz 16 pF 50 PPM 50 PPM - 10 C + 60 C SMD/SMT 500 uW 3.2 mm 2.5 mm 0.8 mm Reel
IQD LFXTAL035269
IQD Crystals 30MHz 16pF -10C 60C Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

30 MHz 16 pF 50 PPM 50 PPM - 10 C + 60 C SMD/SMT 500 uW Reel
IQD LFXTAL035503
IQD Crystals 16.384MHz 16pF -10C 60C Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

16.384 MHz 16 pF 50 PPM 50 PPM - 10 C + 60 C SMD/SMT 500 uW Reel
IQD Crystals 12MHz 16pF -40C 85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

12 MHz 16 pF 50 PPM 50 PPM - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm HC49/4HSMX Reel
IQD Crystals 12MHz 18pF -40C 85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

12 MHz 18 pF 50 PPM 50 PPM - 40 C + 85 C SMD/SMT 90 Ohms 100 uW 5 mm 3.2 mm 1 mm CFPX-104 Reel
IQD Crystals 18.432MHz 10pF -40C 85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

18.432 MHz 10 pF 50 PPM 50 PPM - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm HC49/4HSMX Reel
Crystek Corporation Crystals 24.576MHz CSX Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000
No
24.576 MHz 50 PPM 50 PPM - 20 C + 70 C SMD/SMT 7 mm 5 mm 1.3 mm 01 Reel
Crystek Corporation Crystals 2.4576MHz 32pF 0C +70C Non-Stocked Lead-Time 21 Weeks

2.4576 MHz 32 pF 50 PPM 100 PPM HC-49 0 C + 70 C Radial 320 Ohms 100 uW 10.8 mm 3.81 mm 13.46 mm Cyxx Reel
IQD LFXTAL073664Cutt
IQD Crystals 12MHz Non-Stocked
Min.: 1
Mult.: 1

12 MHz 7 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Cut Tape
IQD LFXTAL073664Reel
IQD Crystals 12MHz Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

12 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Reel
Fox / Abracon FC3BSBBAD14.7456-T3
Fox / Abracon Crystals SMD Crystal, 14.7456 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -10 To +60 C, SERIES, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000

14.7456 MHz 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 80 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS
Fox / Abracon FC5BQBAME19.6608-T1
Fox / Abracon Crystals SMD Crystal, 19.6608 MHz, Tolerance 50.0 ppm, Stability 100.0 ppm, -10 To +70 C, 20pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
: 1,000

19.668 MHz 20 pF 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC1BSBBEM24.0-T3
Fox / Abracon Crystals SMD Crystal, 24 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 10pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

24 MHz 10 pF 50 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
Fox / Abracon FC1BSBBEM32.0-T3
Fox / Abracon Crystals SMD Crystal, 32 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 10pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

32 MHz 10 pF 50 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
Fox / Abracon FC1BSBBJM32.0-T3
Fox / Abracon Crystals SMD Crystal, 32 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 15pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

32 MHz 15 pF 50 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
Fox / Abracon FC3BSBBDF25.0-T3
Fox / Abracon Crystals SMD Crystal, 25 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -20 To +70 C, 8pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

25 MHz 8 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel
Fox / Abracon FC3BSBBDF32.0-T3
Fox / Abracon Crystals SMD Crystal, 32 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -20 To +70 C, 8pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000

32 MHz 8 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS
Fox / Abracon FC3BSBBED25.0-T3
Fox / Abracon Crystals SMD Crystal, 25 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -10 To +60 C, 10pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000

25 MHz 10 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS
Fox / Abracon FC3BSBBEM25.0-T3
Fox / Abracon Crystals SMD Crystal, 25 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 10pF, 3.2 x 2.5 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

25 MHz 10 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel