Reel AEC-Q100 Oscillators

Results: 1,680
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators 25MHz 2.5-3.3V 50ppm -20C+85C 90In Stock
250Expected 4/9/2026
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 25 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 48MHz, OE, 250 pcs T&R 8 mm 252In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 48 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 25MHz, OE, 1k pcs T&R 8 mm 343In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 50.0MHz -40C +85C 1.8V 50ppm 225In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 60 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 24.0MHz -40C +85C 3.3V 50ppm 250In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 35MHz, OE, T&R 30In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 35 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 25.0MHz -40C +85C 3.3V 25ppm 445In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 2.25V-3.63V, 16MHz, OE, 250 pcs T&R 8 mm 68In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 16 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 29.5MHz, OE, 250 pcs T&R 8 mm 105In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 29.5 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 12MHz, ST, 250 pcs T&R 8 mm 204In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 12 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 50MHz, OE, 250 pcs T&R 12/16 mm 180In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 50 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 64MHz, OE, 250 pcs T&R 8 mm 208In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 64 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 19.6608MHz, OE, 250 pcs T&R 8 mm 279In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 19.6608 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 33.333333MHz, ST, 250 pcs T&R 8 mm 196In Stock
1,000Expected 4/9/2026
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 33.333333 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 2.097152 MHz, 20 PPM, SMD/SMT Low Power Programmable Oscillator 249In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2520 (6450 metric) 2.097152 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 25MHz, OE, T&R 1,233In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 1,450In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 100 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape

SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 90MHz, OE, T&R 1,945In Stock
Min.: 1
Mult.: 1
: 3,000

MEMS Oscillators 90 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime SIT8008BI-11-33E-25.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 265In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 25 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 27.000MHz 3.3Volt 50ppm -40C to 85C 512In Stock
3,000Expected 18/11/2026
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVDS, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm 1,000In Stock
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators VDFN-6 156.25 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 20MHz, OE, 250 pcs T&R 8 mm 1In Stock
250Expected 23/11/2026
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 20 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm 2,000In Stock
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators VLGA-4 32.768 kHz 25 PPM 10 pF 1.71 V 3.63 V CMOS - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.84 mm (0.033 in) AEC-Q100 Reel
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 2,000In Stock
Min.: 1,000
Mult.: 1,000
: 1,000
MEMS Oscillators VLGA-4 32.768 kHz 25 PPM 10 pF 1.71 V 3.63 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.84 mm (0.033 in) AEC-Q100 Reel
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 32.768KHz, 50PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm 1,000In Stock
Min.: 1,000
Mult.: 1,000
: 1,000
MEMS Oscillators VFLGA-4 32.768 kHz 50 PPM 10 pF 1.71 V 3.63 V CMOS - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) AEC-Q100 Reel