LVCMOS, LVTTL Oscillators

Results: 4,032
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 77.76MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 77.76 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 26MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 26 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 27MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 27 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 30MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 30 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 31.25MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 31.25 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 33MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 33 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 33.333MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 33.333 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 33.3MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 33.3 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 33.33MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 33.33 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 33.6MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 33.6 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 35.84MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 35.84 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 37.5MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 37.5 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 38MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 38 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 38.4MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 38.4 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 40MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 40 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 40.5MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 40.5 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 48MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 48 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 50MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 50 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 54MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 54 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 60MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 60 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 62.5MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 62.5 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 65MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 65 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 66MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 66 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 66.6MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 66.6 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 10ppm, 1.8V, 66.66MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 66.66 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel