2 mm Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 3,188
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 25MHz 10ppm 10pF -40C +85C 1,598In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 25 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20ppm 10pF -40C +85C 1,817In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 25 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10 pF 10 20 -40 +85 C 2 ppm Max. ESR = 50 4,032In Stock
9,000Expected 15/12/2026
Min.: 1
Mult.: 1
: 3,000

Crystals 25 MHz 20 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 15ppm,TOLERANCE 10ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 5,700In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 20ppm,TOLERANCE 20ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4,140In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 25 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10pF 30ppm -40C +125C AEC-Q200 1,969In Stock
12,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3,000

Crystals 25 MHz 50 PPM 30 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 12pF ECX-1637B +/-10/15 ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 215In Stock
6,000Expected 19/1/2027
Min.: 1
Mult.: 1
: 3,000

Crystals 25 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 20ppm,TOLERANCE 20ppm,CL 18pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4,667In Stock
6,000Expected 19/1/2027
Min.: 1
Mult.: 1
: 3,000

Crystals 25 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20ppm 6pF -40C +85C 3,446In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 25 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 15ppm 8pF -40C +85C 2,600In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 25 MHz 15 PPM 15 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 15ppm,TOLERANCE 15ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4,503In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 25 MHz 15 PPM 15 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 10ppm,TOLERANCE 10ppm,CL 9pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 2,681In Stock
3,000Expected 4/1/2027
Min.: 1
Mult.: 1
: 3,000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000 MHZ 10PF SMD, ESR 50, 10ppm, 20ppm, -40 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 581In Stock
17,000On Order
Min.: 1
Mult.: 1
: 1,000

Crystals 25 MHz 20 PPM 10 PPM SMD/SMT SMD-4 - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 20ppm 10pF -40C +85C 530In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 26 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 26MHz ESR 50 12pF-30C +85C 1,534In Stock
5,000On Order
Min.: 1
Mult.: 1
: 1,000

Crystals 26 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 26,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 237In Stock
6,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 3,000

Crystals 26 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 25ppm 18pF -20C +70C 980In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 26 MHz 30 PPM 25 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 20ppm 6pF -40C +85C 456In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 26 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 8pF -40C +85C 1,106In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 26 MHz 30 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 20ppm 10pF -40C +85C 2,858In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 27 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 27.0000MHZ 8PF SMD,ECX-1637, 10ppm, 10ppm,8pF,60 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.020" (0.50mm) 990In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 27 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 25ppm 10pF -40C +85C 2,105In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 27.12 MHz 30 PPM 25 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 10pF 30ppm -40C +125C AEC-Q200 196In Stock
3,000Expected 15/9/2026
Min.: 1
Mult.: 1
: 3,000

Crystals 27.12 MHz 50 PPM 30 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 25ppm 12pF -20C +70C 1,624In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 27.12 MHz 30 PPM 25 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 20ppm 6pF -40C +85C 1,087In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 27.12 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel