2 mm Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 3,188
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 16MHz 10ppm 9pF -20C +70C 1,716In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 16 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 9 pF 10 10 -20 +70 C 2 ppm Max. ESR = 150 5,608In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 16 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.0000MHZ 12PF SMD, ESR 150, 10ppm, 20ppm, -40 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 1,004In Stock
3,000Expected 1/12/2026
Min.: 1
Mult.: 1
: 1,000

Crystals 16 MHz 20 PPM 10 PPM SMD/SMT SMD-4 - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz 10ppm 7pF -40C +85C 910In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 19.2 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10ppm 10pF -40C +85C 777In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 20 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 20MHz ESR 70 10pF-30C +85C 1,890In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 20 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 70,FREQ 20,STABILITY 20ppm,TOLERANCE 20ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3,228In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 20 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10pF 30ppm -40C +125C AEC-Q200 2,047In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 20 MHz 50 PPM 30 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 25ppm 50ppm 10pF 100 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 68In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 20 MHz 50 PPM 25 PPM SMD/SMT SMD-4 - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10ppm 8pF -40C +85C 585In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 20 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20.0000MHZ 8PF SMD,ECX-1637, 10ppm, 10ppm,8pF,100 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.022" (0.55mm) 483In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 20 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 10pF -40C +85C 440In Stock
2,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 10 pF 10 15 -40 +85 C 2 ppm Max. ESR = 50 6,068In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 24 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 24,STABILITY 20ppm,TOLERANCE 20ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4,622In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 24 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 10pF -40C +125C 1,312In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 24 MHz 50 PPM 25 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10pF 30ppm -40C +125C AEC-Q200 128In Stock
3,000Expected 22/9/2026
Min.: 1
Mult.: 1
: 3,000

Crystals 24 MHz 50 PPM 30 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 12pF 80 ohms -20C to 70C 7ppm 1,257In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 10 PPM 7 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals ESR 50,FREQ 24,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1,183In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 20ppm 6pF -40C +85C 1,225In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 6pF 80 ohms -20C to 70C 7ppm 1,946In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 10 PPM 7 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals ESR 50,FREQ 24,STABILITY 20ppm,TOLERANCE 20ppm,CL 6pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1,001In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 24 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 7 pF ECX-1637B +/-10/10ppm -20 - +70C +/-1 ppm Aging 2016 4-SMD RoHS 996In Stock
1,000Expected 31/8/2026
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 10 ppm 10 ppm SMD/SMT ECX-1637B - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz ESR 50 8pF-30C +85C 4,122In Stock
10,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 50 4,884In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 12PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 3,460In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel