40 MHz CMOS Oscillators

Results: 777
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TXC Corporation Standard Clock Oscillators 2.5x2.0 Low EMI CMOS Quartz Oscillator / Ceramic, 1.8V, +/-50ppm (-40 to 125C) Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel
TXC Corporation Standard Clock Oscillators 40.00MHz 50ppm 1.8Volt -40 to 85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 1.8 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 Reel