24 MHz Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 4,518
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 24MHz 10ppm 10pF -40C +85C 440In Stock
2,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 10 pF 10 15 -40 +85 C 2 ppm Max. ESR = 50 6,068In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 24 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 24,STABILITY 20ppm,TOLERANCE 20ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4,622In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 24 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 10pF -40C +125C 1,312In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 24 MHz 50 PPM 25 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10pF 30ppm -40C +125C AEC-Q200 128In Stock
3,000Expected 22/9/2026
Min.: 1
Mult.: 1
: 3,000

Crystals 24 MHz 50 PPM 30 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24.0MHz 10ppm 10pF -20C +70C 1,478In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 12PF SMD,CSM-4AX, 50ppm, 30ppm,12pF,30 Ohm,Fundamental,-10 C 70 C,4-SMD,0.492" L x 0.191" W (12.50mm x 4.85mm),0.197" (5.00mm) 276In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 50 PPM 30 PPM SMD/SMT 12.5 mm x 4.85 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 12pF 25ppm -20C +70C 847In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHz 12pF AEC-Q200 -40C +85C 401In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 24 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 12pF -40C +85C 2,133In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 30 PPM 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 12pF 80 ohms -20C to 70C 7ppm 1,257In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 10 PPM 7 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals ESR 50,FREQ 24,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1,183In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 13pF -20C +70C 600In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 50 PPM 25 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm BlueTooth / Zigbee 472In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF ESR 50 20ppm -20C +70C 2,507In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 20 PPM 20 PPM SMD/SMT 6 mm x 3.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 18pF -40C +85C 2,607In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 30 PPM 25 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 18pF -40C +85C 982In Stock
1,000Expected 19/1/2027
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 25 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF 25ppm -20C +70C 294In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 50 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF 25ppm -40C +85C 525In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 50 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 18pF -40C +85C 1,984In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 20ppm 18pF -40C +85C 1,765In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF 20ppm -20C +70C 1,246In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 20 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF 40 ohms -20C to 70C 7ppm 1,508In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 10 PPM 7 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals 24MHz 10ppm 18pF -40C +85C 370In Stock
2,000Expected 1/9/2026
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 25 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 18,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 40O 3,114In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 24 MHz 30 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel