100 kHz 30 PPM Crystals

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging
ABRACON Crystals Xtal 4-SOJ, 5.50mm pitch 0.1MHz Tol 30ppm -40C - 85C 12.5pF 50000 Ohms 1,139In Stock
6,000Expected 3/9/2026
Min.: 1
Mult.: 1
: 3,000

100 kHz 12.5 pF 30 PPM 8 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8 mm 3.8 mm 2.5 mm ABS25 Reel, Cut Tape, MouseReel
ECS Crystals 100 KHz 12.5pF 30ppm 1,955In Stock
2,000Expected 2/2/2027
Min.: 1
Mult.: 1

100 kHz 12.5 pF 30 PPM Cylinder - 10 C + 60 C Radial 50 kOhms 1 uW 6.2 mm 2.1 mm ECS31X Bulk