10 MHz 8 pF Crystals

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 10MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 8pF 200 Ohms Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

10 MHz 8 pF 10 PPM 20 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel
ABRACON Crystals Xtal 10MHz Tol +/-20ppm Stab +/-20ppm -40C - 85C 8pF 200 Ohms Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

10 MHz 8 pF 20 PPM 20 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel
ABRACON Crystals Xtal 10MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 8pF 200 Ohms Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

10 MHz 8 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel
ABRACON Crystals Xtal 10MHz Tol +/-30ppm Stab +/-30ppm -40C - 85C 8pF 200 Ohms Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

10 MHz 8 pF 30 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel
ABRACON Crystals Xtal 10MHz Tol +/-30ppm Stab +/-50ppm -40C - 125C 8pF 200 Ohms Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

10 MHz 8 pF 30 PPM 50 PPM 1201 (3225 metric) - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel
ABRACON Crystals Xtal 5032 2-SMD 10MHz Tol 30ppm Stab 50ppm -40C - 125C 8pF 100 Ohms Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

10 MHz 8 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm IXA18 Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 10MHz 8pF AEC ESR 100 -40C +150C Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 1,000

10 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 10MHz 30ppm 8pF -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

10 MHz 8 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel
TXC Corporation Crystals 10MHz 8pF 60ppm -40C +125C Non-Stocked
Min.: 1
Mult.: 1
: 3,000

10 MHz 8 pF 30 PPM 60 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel, Cut Tape, MouseReel
TXC Corporation Crystals 10MHz 8pF 30ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 3,000

10 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel, Cut Tape, MouseReel
TXC Corporation Crystals 10.00MHz 30ppm 8pF -40 to 125C Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 1,000

10 MHz 8 pF 30 PPM 150 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 120 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 10MHz 8pF 100ppm AEC-Q200 Cert. Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

10 MHz 8 pF 30 PPM 100 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 120 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200