50 PPM CMOS Oscillators

Results: 16,567
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Epson Timing Standard Clock Oscillators 18.432MHz 1.8-3.3V 50ppm -40-105C 6In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 18.432 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 37.125MHz 1.8-3.3V 50ppm -40-105C 32In Stock
250Expected 28/9/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 37.125 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 37.125MHz 1.8-3.3V 50ppm -40-105C 211In Stock
500Expected 16/11/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 37.125 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 49.152MHz 1.8-3.3V 50ppm -40-105C 156In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 49.152 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 49.152MHz 1.8-3.3V 50ppm -40-105C 48In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 49.152 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 72MHz 1.8-3.3V 50ppm -40-105C 32In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 72 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 75MHz 1.8-3.3V 50ppm -40-105C 27In Stock
1,000Expected 16/11/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 75 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 98.304MHz 1.8-3.3V 50ppm -40-105C 1,121In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 98.304 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Microchip Technology Standard Clock Oscillators Microchip Technology 4In Stock
Min.: 1
Mult.: 1
: 90

Standard Oscillators LDFN-4 33.333 MHz 50 PPM 15 pF 4.5 V 5.5 V CMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 48.0000MHZ Clock OSC IL CMOS 213In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Microchip Technology Standard Clock Oscillators 5.0V 50ppm 40MHz 15pF -10C + 70C 44In Stock
Min.: 1
Mult.: 1
: 100

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 7 mm (0.276 in) 1.6 mm (0.063 in) Reel, Cut Tape
ECS Standard Clock Oscillators 25MHz 1.8V -40C +85C 95In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 25 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 3.3V -40C +85C 174In Stock
1,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 25 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz CMOS 1.6-3.6V 308In Stock
1,000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,12MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,6mA,Surface Mount,4-SMD, No Lead,(2.0mm x 1.60mm),(0.85mm) ,AECQ 1,368In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 4.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,7mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 715In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 4 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 7.3728MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,7mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 543In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7.3728 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.00MHz, 3.3V, 2.0x2.5mm SMD OSC, +/-50PPM, -40 C to +85 C 1,014In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 8 MHz 50 PPM 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 13MHz 3.3V 50ppm -40C +85C 390In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 13 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 14.7456MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,7mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 721In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14.7456 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.576MHz 3.3V 50 ppm -10C +70C 186In Stock
825Expected 21/9/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 24.576 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.6 3.6 V +/-50ppm -40 85C 4-SMD 2.5 x 2.0 mm RoHS 258In Stock
3,000Expected 19/1/2027
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.192 MHz Multi-Volt 1.6 3.6V 50 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 1,670In Stock
3,000Expected 8/1/2027
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 8.192 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),2.048MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V, 50ppm,-40 C 85 C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 755In Stock
2,000Expected 15/9/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 2.048 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),1MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V, 50ppm,-40 C 85 C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1,755In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 1 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel