30 PPM 18 pF Crystals

Results: 1,967
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 5032 4-SMD 24.576MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms 2,911In Stock
Min.: 1
Mult.: 1
: 1,000

24.576 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3C Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 24.576MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 60 Ohms 2,240In Stock
Min.: 1
Mult.: 1
: 3,000

24.576 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Crystals 14.7456MHZ 18PF 20PPM @ 25C 3,110In Stock
Min.: 1
Mult.: 1
: 3,000

14.7456 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 11x5 4-SMD, No Lead 25MHz Tol 30ppm Stab 30ppm -10 C - 60 C 18pF 30 Ohms 992In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 30 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 10000kHz 18pF With T hermistor 3,316In Stock
Min.: 1
Mult.: 1
: 3,000
10 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 300 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 11x5 4-SMD, No Lead 10MHz Tol 30ppm Stab 30ppm -10 C - 60 C 18pF 45 Ohms 1,033In Stock
Min.: 1
Mult.: 1
: 1,000

10 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 45 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 11x5 4-SMD, No Lead 7.68MHz Tol 30ppm Stab 30ppm -10 C - 60 C 18pF 50 Ohms 870In Stock
Min.: 1
Mult.: 1
: 1,000

7.68 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 11x5 4-SMD, No Lead 8MHz Tol 30ppm Stab 30ppm -10 C - 60 C 18pF 45 Ohms 698In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 45 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Crystals 11.0592MHZ 18PF SMD 7,293In Stock
Min.: 1
Mult.: 1
: 1,000

11.0592 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 3.3 mm ABLS2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD Half Size 13.56MHz Tol ?20ppm Stab ?30ppm -40?C ~ 85?C 18pF 60 Ohms 5,050In Stock
Min.: 1
Mult.: 1
: 3,000

13.56 MHz 18 pF 20 PPM 30 PPM 7 mm x 4.1 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 7 mm 4.1 mm 2 mm ABLS7M2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 18.432MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms 1,206In Stock
Min.: 1
Mult.: 1
: 1,000

18.432 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
Epson Timing Crystals 16MHz 50PPM -20C +70C 18.0pF 35,285In Stock
Min.: 1
Mult.: 1
: 250

16 MHz 18 pF 50 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 200 uW 3.2 mm 2.5 mm 0.7 mm FA-238 Reel, Cut Tape, MouseReel
ABRACON Crystals 27.0 MHZ 18PF SMD 5,325In Stock
Min.: 1
Mult.: 1
: 1,000

27 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 3.3 mm ABLS2 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 50000kHz 20pF With Thermistor 3,904In Stock
Min.: 1
Mult.: 1
: 3,000
50 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 2-SMD 9.8304MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 120 Ohms 4,788In Stock
Min.: 1
Mult.: 1
: 1,000

9.8304 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 26MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms 1,697In Stock
Min.: 1
Mult.: 1
: 1,000

26 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3C Reel, Cut Tape, MouseReel
ABRACON Crystals Crystal 3rd lead ground for EMI, HC49/US SMD, 27.000MHZ, 18pF, 20ppm@25C, 30ppm-40+85C 505In Stock
Min.: 1
Mult.: 1
: 1,000

27 MHz 18 pF 20 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLSG Reel, Cut Tape, MouseReel
ABRACON Crystals SMD Ceramic Glass Seal Crystal 8.0 x 4.5 x 1.8mm, 12.288MHZ, 18pF, 30ppm @ 25C, 30ppm -40+85C Industrial Temp., 1In Stock
Min.: 1
Mult.: 1
: 1,000

12.288 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals 145In Stock
Min.: 1
Mult.: 1
: 1,000

14.31818 MHz 18 pF 50 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals 619In Stock
Min.: 1
Mult.: 1

19.2 MHz 18 pF 30 PPM 30 PPM HC-49/US - 20 C + 70 C Radial 40 Ohms 100 uW 11.5 mm 5 mm 3.5 mm ABL Bulk
Fox / Abracon FC5AQCCLF25.0-T1
Fox / Abracon Crystals Xtal 5032 2-SMD 25MHz Tol 30ppm Stab 30ppm -20 C - 70 C 18pF 50 Ohms 197In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5AQ Reel, Cut Tape
ABRACON ABM3C-25.000MHZ-E4Y-T
ABRACON Crystals Xtal 5032 4-SMD 25MHz Tol 30ppm Stab 30ppm 0 C - 70 C 18pF 50 Ohms 499In Stock
1,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3C Reel, Cut Tape, MouseReel
ECS Crystals 11.05920 MHZ 18PF ECS-23G 20/30ppm -40 C 85 C 60 Ohm Fund. 6 x 3.5, 2 Pad RoHS 1,717In Stock
Min.: 1
Mult.: 1
: 1,000

11.0592 MHz 18 pF 20 PPM 30 PPM ECS-23G - 40 C + 85 C SMD/SMT 80 mOhms 100 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 18pF CSM-7SSX +/-30/30 ppm -40 to +85 C 2.6mm H RoHS 1,802In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 18 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 2.6 mm CSM-7SSX Reel, Cut Tape
ECS Crystals 25.000 MHz 18pF CSM-7SSX +/-30/30 ppm -40 to +85 C 2.6mm H RoHS 1,403In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 2.6 mm CSM-7SSX Reel, Cut Tape