50 Ohms Crystals

Results: 3,482
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals CRYSTAL 25.000 MHZ 10PF SMD, ESR 50, 10ppm, 20ppm, -40 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 581In Stock
17,000On Order
Min.: 1
Mult.: 1
: 1,000

25 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-37BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz ESR 50 10pF-30C +85C 1,966In Stock
Min.: 1
Mult.: 1
: 1,000

26 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 26MHz ESR 50 12pF-30C +85C 1,534In Stock
5,000On Order
Min.: 1
Mult.: 1
: 1,000

26 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 26,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 237In Stock
6,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 3,000

26 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 7pF ESR 50 10ppm -30C +85C 805In Stock
Min.: 1
Mult.: 1
: 1,000

26 MHz 7 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 27.120 MHz 6 pF ECX-1637B2 +/-25/30ppm -30 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 905In Stock
Min.: 1
Mult.: 1
: 3,000

27.12 MHz 6 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 28.6363MHz 20pF 50ppm -40C +85C 461In Stock
Min.: 1
Mult.: 1
: 3,000

28.63636 MHz 20 pF 30 PPM 50 PPM CSM-3X - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Crystals 28.6363MHz 20pF 50ppm -10C +70C 78In Stock
Min.: 1
Mult.: 1
: 3,000

28.63636 MHz 20 pF 30 PPM 50 PPM CSM-3X - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Crystals 28.6363MHz 20pF 50ppm -10C +70C 804In Stock
Min.: 1
Mult.: 1

28.63636 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C Radial 50 Ohms 100 uW 6.8 mm 4 mm 1.8 mm HC-46X Bulk
ECS Crystals 30MHz 10pF 10ppm -10C +70C 1,467In Stock
Min.: 1
Mult.: 1
: 1,000

30 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 8pF 15ppm -40C +85C 676In Stock
Min.: 1
Mult.: 1
: 1,000

30 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 10pF -20C +70C 30In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 10pF -40C +85C 1,167In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10pF -40C +85C 639In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 10 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF 10 10 -30 +85 C 2 ppm Max. ESR = 50 3,318In Stock
3,000Expected 4/9/2026
Min.: 1
Mult.: 1
: 3,000

32 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF 10 15 -40 +85 C 2 ppm Max. ESR = 50 1,639In Stock
3,000Expected 1/9/2026
Min.: 1
Mult.: 1
: 3,000

32 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 12pF -40C +85C 1,153In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 12 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 12pF 60 ohms -20C to 70C 7ppm 1,780In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 12 pF 7 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 12 pF 7 10 -20 +70 C 2 ppm Max. ESR = 50 1,099In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 12 pF 7 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 32,STABILITY 10ppm,TOLERANCE 10ppm,CL 6pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 2,728In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 6 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 32,STABILITY 20ppm,TOLERANCE 20ppm,CL 6pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 2,752In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 6 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 50 4,993In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 32,STABILITY 15ppm,TOLERANCE 10ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 64In Stock
6,000Expected 30/12/2026
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.0000MHZ 10PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 2,067In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 48MHz 20ppm 10pF -40C +85C 578In Stock
Min.: 1
Mult.: 1
: 1,000

48 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel