50 Ohms Crystals

Results: 3,482
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Vishay / Dale XT9S20ANA14M7456
Vishay / Dale Crystals 14.7456MHz 20pF 1,074In Stock
Min.: 1
Mult.: 1

14.7456 MHz 20 pF 50 PPM 50 PPM HC-49/US - 20 C + 70 C Radial 50 Ohms 100 uW 11.05 mm 4.65 mm 3.5 mm XT9S Bulk
ECS Crystals 10MHz 20ppm 50ppm 18pF 50 Ohm Fundamental -40 C 85 C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 289In Stock
Min.: 1
Mult.: 1
: 1,000

10 MHz 18 pF 20 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 10.000 MHZ 18PF SMD,CSM-7X, 25ppm, 50ppm,18pF,50 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 1,040In Stock
2,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1,000

10 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 18pF ESR 50 20ppm -40C +125C 1,349In Stock
Min.: 1
Mult.: 1
: 1,000

10 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 20pF -10C +70C 1,418In Stock
Min.: 1
Mult.: 1
: 1,000

10 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 10MHz -55 to +125C 1,054In Stock
Min.: 1
Mult.: 1
: 1,000

10 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 11MHz 18pF 50ppm -40C +85C 1,312In Stock
Min.: 1
Mult.: 1
: 1,000

11 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 85 C SMD/SMT 50 Ohms 500 uW 10.3 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 11.0592MHz 18pF 50ppm -40C +85C 344In Stock
Min.: 1
Mult.: 1
: 1,000

11.0592 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 85 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 11.0592MHz -55 to +125C 859In Stock
Min.: 1
Mult.: 1
: 1,000

11.0592 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.3 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 11.0592 MHZ 18PF SMD,CSM-7X, 25ppm, 30ppm,18pF,50 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 23In Stock
Min.: 1
Mult.: 1
: 1,000

11.0592 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 20ppm 30ppm 18pF 50 Ohm Fundamental -40 C 85 C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 681In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 18 pF 20 PPM 30 PPM 11.4 mm x 4.7 mm - 40 C + 85 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 18pF ESR 50 20ppm -40C +125C 1,664In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 12.0000MHZ 20PF SMD,ECX-64B, 50ppm, 30ppm,20pF,80 Ohm,Fundamental,-10 C 70 C,4-SMD, No Lead (DFN, LCC),0.236" L x 0.138" W (6.00mm x 3.50mm),0.043" (1.10mm) 961In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 12.288MHz 18pF 50ppm -40C +85C 61In Stock
Min.: 1
Mult.: 1
: 1,000

12.288 MHz 18 pF 30 PPM 50 PPM HC-49/USX - 40 C + 85 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000 MHZ 18PF SMD,CSM-7X, 30ppm, 30ppm,18pF,30 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 986In Stock
Min.: 1
Mult.: 1
: 1,000

12.288 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF -40C +85C 433In Stock
1,000On Order
Min.: 1
Mult.: 1
: 1,000

16 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10pF -10C +70C 10ppm 1,230In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 10 pF 10 PPM 10 PPM - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 10pF -20C +70C 834In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 12 pF 5032 2 pad 25/50 ppm -20 +70 C 50O Max ESR 1,688In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Crystals 16.000 MHz 12 pF 5032 2 pad 20/30 ppm -40 +85 C 50O Max ESR 926In Stock
1,000Expected 22/9/2026
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Crystals 16MHz 25ppm 12pF -20C +70C 807In Stock
1,000Expected 22/12/2026
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 12pF -40C +125C 2,009In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 25ppm 12pF -40C +85C 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 12pF AEC ESR 50 -40C +125C 1,853In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 25ppm 13pF -40C +85C 750In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 13 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel