40 Ohms Crystals

Results: 3,867
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 32MHz ESR 40 10pF-40C +85C 1,005In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 3,111In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF 10 20 -40 +85 C 2 ppm Max. ESR = 40 2,084In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 12pF 40 ohms -20C to 70C 7ppm 640In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 12 pF 7 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape
ECS Crystals 32MHz 12pF 20ppm -40C +125C AEC-Q200 2,576In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.000MHz 12pF AEC-Q200 -40C +85C 60In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 32MHz ESR 40 12pF-30C +85C 1,139In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 12 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 32MHz ESR 40 12pF-40C +85C 928In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 12 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals ESR 40,FREQ 32,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-30 C 85 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 1,617In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 12 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 16pF -20C +70C 251In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 16 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 18pF 20ppm -40C +85C 788In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 18 pF 20 PPM 30 PPM ECX-32 - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 0.8 mm 2.5 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 32.000MHz 20pF 10ppm -20C +70C 798In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 8pF 15ppm -30C +85C 5,183In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 8pF 40 ohms -20C to 70C 7ppm 75In Stock
13,000On Order
Min.: 1
Mult.: 1
: 1,000

32 MHz 8 pF 7 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape
ECS Crystals 32MHz ESR 40 8pF-30C +85C 3,014In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF 10 10 -30 +85 C 2 ppm Max. ESR = 40 2,760In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 33MHz 20pF 50ppm -10C +70C 313In Stock
Min.: 1
Mult.: 1

33 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C Radial 40 Ohms 100 uW 6.8 mm 4 mm 1.8 mm HC-46X Bulk
ECS Crystals 33.333MHz 20ppm 18pF -40C +85C 264In Stock
Min.: 1
Mult.: 1
: 1,000

33.333 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 38.4MHz 10ppm 10pF -30C +85C 1,667In Stock
Min.: 1
Mult.: 1
: 1,000

38.4 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 38.4MHz ESR 40 8pF-30C +85C 535In Stock
Min.: 1
Mult.: 1
: 1,000

38.4 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 38.400 MHz 10pF ECX-1637B 10/40 ppm -40 +125 C 1 ppm Aging 2016 RoHS 1,953In Stock
Min.: 1
Mult.: 1
: 3,000

38.4 MHz 10 pF 10 PPM 40 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CDX-1983 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 10ppm 10pF -20C +70C 1,268In Stock
Min.: 1
Mult.: 1
: 1,000

40 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 10ppm 10pF -30C +85C 1,114In Stock
Min.: 1
Mult.: 1
: 1,000

40 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz ESR 40 10pF-30C +85C 2,815In Stock
Min.: 1
Mult.: 1
: 1,000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 10 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 7,029In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel