BLT5BPT680LN1L

Murata Electronics
81-BLT5BPT680LN1L
BLT5BPT680LN1L

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Ferrite Beads
RoHS:  
BLT
Ferrite Beads
SMD/SMT
68 Ohms
11 A
10 mOhms
- 55 C
+ 150 C
5 mm
5 mm
5 mm
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Product Type: Ferrite Beads
Factory Pack Quantity: 300
Subcategory: Ferrites
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLT Chip Ferrite Bead

Murata Electronics BLT Chip Ferrite Bead meets large current requirements up to 11A maximum, making it suitable for power lines. This device has an operating temperature range of -55°C to +150°C. The series offers 10mΩ DC resistance and 68Ω impedance. Its good bias current characteristics enable less drop-down of impedance under large currents. Murata Electronics BLT Chip Ferrite Bead comes in a 2020 package size with a 5mm thickness.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
300
Expected 12/1/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.34 $5.34
$3.67 $36.70
$3.11 $77.75
$2.73 $136.50
$2.48 $248.00
Full Reel (Order in multiples of 300)
$2.04 $612.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.