BLF02GD162GNED

Murata Electronics
81-BLF02GD162GNED
BLF02GD162GNED

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: EMI Filter Circuits
RoHS:  
BLF
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Product Type: EMI Filter Circuits
Factory Pack Quantity: 15000
Subcategory: Filters
Part # Aliases: EKDMGN02A-KIT
Unit Weight: 0.125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

BLF Chip Ferrite Beads

Murata Electronics BLF Chip Ferrite Beads feature low DC resistance and a nickel barrier structure for solder heat resistance. These beads are effective in circuits without stable ground lines because they do not need a connection to the ground. Murata BLF Chip Ferrite Beads are available in AEC-Q200-qualified variants and in a range of compact sizes. The BLF series is ideal for general-purpose, powertrain, and safety applications.

In Stock: 10,750

Stock:
10,750 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.204 $0.20
$0.171 $1.71
$0.128 $3.20
$0.124 $12.40
$0.112 $28.00
$0.099 $49.50
$0.087 $87.00
$0.073 $365.00
$0.072 $720.00
Full Reel (Order in multiples of 15000)
$0.072 $1,080.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.