SNUB0000

Red Lion
38-SNUB0000
SNUB0000

Mfr.:

Description:
EMI Filter Circuits RC SNUB:.1uF,47 OHMS,250V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: EMI Filter Circuits
RoHS:  
1 uF
47 Ohms
250 V
R-C Snubber
Brand: Red Lion
Product Type: EMI Filter Circuits
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R-C Snubber Inductive Load Suppressor

Red Lion R-C Snubber Inductive Load Suppressor provides suppression of the inductive kick from motors, solenoids, or relay coils. This suppressor reduces high-energy noise spikes generated whenever current is interrupted through an inductive load. These noise spikes may interfere with associated equipment, causing erratic operation and may also accelerate relay contact wear. The R-C Snubber inductive load suppressor, applied across an inductive load, suppresses noise spikes and extends contact life. This suppressor operates at frequencies from DC to 62Hz and offers IP54 protection. Typical applications include factory automation, alternative energy, oil and gas, power and utilities, transportation, water, and wastewater.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$24.21 $24.21
$21.24 $212.40
$20.41 $510.25
$19.86 $993.00
$19.39 $1,939.00
$18.60 $4,650.00
$17.50 $8,750.00
1,000 Quote