1.6 mm Ferrite Beads

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 1000Oh m 200mA AECQ2 6,733In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 70MHz 1200Ohm 200mA AECQ2 8,198In Stock
27,000On Order
Min.: 1
Mult.: 1
: 3,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 600Ohm 2000mA AECQ2 6,362In Stock
288,000On Order
Min.: 1
Mult.: 1
: 3,000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 3000mA 100MHz @ 75Ohms 2,467In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 75 Ohms 3 A 25 % 25 mOhms - 25 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 100MHz 110Ohm 4000mA AECQ2 1,660In Stock
2,000Expected 28/8/2026
Min.: 1
Mult.: 1
: 2,000

WE-CBF Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 35 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 4,231In Stock
120,000On Order
Min.: 1
Mult.: 1
: 2,500

BLM41_SN Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 1 kOhms 1.5 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 206In Stock
Min.: 1
Mult.: 1
: 2,500

BLM31 _Z Ferrite Beads SMD/SMT 1806 (4516 metric) 1 kOhms 1.5 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below 38In Stock
Min.: 1
Mult.: 1
: 2,500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 180 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1,563In Stock
2,500Expected 27/8/2026
Min.: 1
Mult.: 1
: 2,500

BLM31 _Z Ferrite Beads SMD/SMT 1806 (4516 metric) 180 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below 6,534In Stock
15,000Expected 6/10/2026
Min.: 1
Mult.: 1
: 2,500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 3700MA Alternate Sizing Guide Below 1,611In Stock
10,000Expected 8/3/2027
Min.: 1
Mult.: 1
: 2,500

BLM31 _Z Ferrite Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 1,994In Stock
2,500Expected 31/12/2026
Min.: 1
Mult.: 1
: 2,500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 75 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 160Ohms, 2MHz 4,628In Stock
Min.: 1
Mult.: 1
: 3,000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 12 Ohms 1.2 A 160 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 200Ohms, 2MHz 3,681In Stock
Min.: 1
Mult.: 1
: 3,000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 18 Ohms 1.1 A 200 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 220Ohms, 2MHz 3,605In Stock
Min.: 1
Mult.: 1
: 3,000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 27 Ohms 1 A 220 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA451616T851NG 1,357In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 850 Ohms 1.5 A 30 % 100 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCG321611T160NG 3,063In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 16 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T380NG 94In Stock
22,000Expected 21/10/2026
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA321611T380NG 1,801In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA451611T560NG 10,500In Stock
14,000Expected 24/8/2026
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 56 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA451611T900RG 4,020In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 90 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA451611T900RG 587In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 90 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC451611T111RG 207In Stock
42,000On Order
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC451611T111RG 550In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2,750In Stock
Min.: 1
Mult.: 1
: 3,000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 180 Ohms 3.4 A 25 % 25 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel