1.6 mm Ferrite Beads

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Walsin WQBD3216HCU601PH
Walsin Ferrite Beads AEC-Q200 Chip Bead 3216HC(1206) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3,000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 25 % 90 mOhms + 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD3216K2U601PP
Walsin Ferrite Beads AEC-Q200 Chip Bead 3216K2(1206) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3,000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 25 % 900 mOhms + 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD4516HCU102PH
Walsin Ferrite Beads AEC-Q200 Chip Bead 4516HC(1806) 1000 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 1 kOhms 1.5 A 25 % 90 mOhms + 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD4516HCU181PH
Walsin Ferrite Beads AEC-Q200 Chip Bead 4516HC(1806) 180 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 180 Ohms 3.5 A 25 % 20 mOhms + 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD4516HCU600PH
Walsin Ferrite Beads AEC-Q200 Chip Bead 4516HC(1806) 60 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 10 mOhms + 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 7O 6.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 7 Ohms 6 A 0 Ohms to 11 Ohms 10 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 11O 6.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 11 Ohms 6 A 7 Ohms to 15 Ohms 15 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 180O 3.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 3 A 25 % 55 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 19O 6.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 19 Ohms 6 A 12 Ohms to 25 Ohms 15 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 26O 6.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 6 A 25 % 15 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 28O 6.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 6 A 25 % 15 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 300O 2.5A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 300 Ohms 2.5 A 25 % 65 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 31O 4.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 4 A 25 % 25 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 50O 4.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 4 A 25 % 25 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 70O 4.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 70 Ohms 4 A 25 % 35 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 5O 4.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 5 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 7O 4.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 7 Ohms 4 A 0 Ohms to 11 Ohms 40 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 11O 4.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 11 Ohms 4 A 7 Ohms to 15 Ohms 50 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 3.0A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 1200O 1.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 1 A 25 % 350 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 150O 2.5A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 2.5 A 25 % 120 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 220O 2.5A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 2.5 A 25 % 120 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 26O 3.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 28O 3.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 28 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 30O 3.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel